Filter Your Search
1 - 2 of 2 results
|
R573302280
Radiall
|
Check for Price | Obsolete | 12 V | 3 W | 48 Ω | 3 GHz | 2000000 Cycle(s) | SP12T | MOMENTARY | RF COAXIAL RELAY | DC | WITH BCD DRIVER TTL COMPATIBLE | 50 Ω | 250 mA | Random | 0.2 dB | 80 dB | 15 ms | 1.2 | -40 °C | 85 °C | PANEL MOUNT | NO | CONNECTOR AND SOLDER | RADIALL S A | unknown | EAR99 | |||||||
|
R573.302.280
Radiall
|
Check for Price | Obsolete | 3 W | 48 Ω | 3 GHz | SP12T | MOMENTARY | RF COAXIAL RELAY | DC | 50 Ω | 250 mA | 12 V | 0.2 dB | 80 dB | 15 ms | 1.2 | -40 °C | 85 °C | DC | PANEL MOUNT | SPLASH PROOF | NO | SOLDER/CONNECTOR | 60 mm | 68.5 mm | RADIALL S A | unknown | EAR99 |