Parametric results for: r570823000 under RF Relays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: r570823000
Select parts from the table below to compare.
Compare
Compare
R570.823.000
Radiall
Check for Price Active 2.86 W 274.51 Ω 40 GHz SPDT FAILSAFE RF COAXIAL RELAY DC 50 Ω 102 mA 28 V 0.8 dB 50 dB 10 ms 1.9 -40 °C 85 °C DC PANEL MOUNT SPLASH PROOF NO SOLDER/CONNECTOR 12.8 mm 38 mm 38.1 mm 38.1mm X 12.8mm X 38mm RADIALL S A unknown EAR99
R570823000
Radiall
Check for Price Yes Active 2.86 W 274.51 Ω 40 GHz 10000000 Cycle(s) SPDT FAILSAFE RF COAXIAL RELAY DC SMA, BUILT-IN INDICATOR 50 Ω 102 mA 28 V 80 W 0.8 dB 50 dB 10 ms 1.9 -40 °C 85 °C PANEL MOUNT SPLASH PROOF NO SOLDER/CONNECTOR 12.8 mm 38 mm 38.1 mm 38.1mm x 12.8mm x 38mm RADIALL S A compliant EAR99 ROHS COMPLIANT