Filter Your Search
1 - 10 of 1,795 results
|
R5510H32JT1
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Obsolete | 1 | RICOH ELECTRONIC DEVICES CO LTD | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
R5510H021M-T1
Ricoh Electronic Devices Co Ltd
|
Check for Price | Obsolete | RICOH ELECTRONIC DEVICES CO LTD | , | unknown | 8542.39.00.01 | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
R5510H3.1D-T2-FB
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | YES | CMOS | 8 V | 3.6 V | 0.12 % | 1 | 400 mA | 2 % | R-PDSO-F5 | Not Qualified | e6 | 5 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN BISMUTH | FLAT | 1.5 mm | DUAL | 4.5 mm | 1.6 mm | 2.5 mm | RICOH ELECTRONIC DEVICES CO LTD | LSOF, | unknown | 8542.39.00.01 | EAR99 | SOT-89 | 5 | Fixed,Positive,Single Output,Ldo | 300 mV | 200 mV | 3.162 V | 3.038 V | 3.1 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |||
|
R5510H3.8K-T1
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | No | Obsolete | YES | CMOS | 8 V | 4.3 V | 0.12 % | 1 | 400 mA | 2 % | R-PDSO-F5 | Not Qualified | e0 | 5 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN LEAD | FLAT | 1.5 mm | DUAL | 4.5 mm | 1.6 mm | 2.5 mm | RICOH ELECTRONIC DEVICES CO LTD | LSOF, | unknown | 8542.39.00.01 | EAR99 | SOT-89 | 5 | Fixed,Positive,Single Output,Ldo | 300 mV | 200 mV | 3.876 V | 3.724 V | 3.8 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |||
|
R5510H2.9D-T1
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | No | Obsolete | YES | CMOS | 8 V | 3.4 V | 0.12 % | 1 | 400 mA | 2 % | R-PDSO-F5 | Not Qualified | e0 | 5 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN LEAD | FLAT | 1.5 mm | DUAL | 4.5 mm | 1.6 mm | 2.5 mm | RICOH ELECTRONIC DEVICES CO LTD | LSOF, | unknown | 8542.39.00.01 | EAR99 | SOT-89 | 5 | Fixed,Positive,Single Output,Ldo | 300 mV | 200 mV | 2.958 V | 2.842 V | 2.9 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |||
|
R5510H3.8J-T2
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | No | Obsolete | YES | CMOS | 8 V | 4.3 V | 0.12 % | 1 | 400 mA | 2 % | R-PDSO-F5 | Not Qualified | e0 | 5 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN LEAD | FLAT | 1.5 mm | DUAL | 4.5 mm | 1.6 mm | 2.5 mm | RICOH ELECTRONIC DEVICES CO LTD | LSOF, | unknown | 8542.39.00.01 | EAR99 | SOT-89 | 5 | Fixed,Positive,Single Output,Ldo | 300 mV | 200 mV | 3.876 V | 3.724 V | 3.8 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |||
|
R5510H47MT1
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Obsolete | 1 | RICOH ELECTRONIC DEVICES CO LTD | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
R5510H44LT1
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Obsolete | 1 | RICOH ELECTRONIC DEVICES CO LTD | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
R5510H4.1D-T1-FB
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | YES | CMOS | 8 V | 4.6 V | 0.12 % | 1 | 400 mA | 2 % | R-PDSO-F5 | Not Qualified | e6 | 5 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN BISMUTH | FLAT | 1.5 mm | DUAL | 4.5 mm | 1.6 mm | 2.5 mm | RICOH ELECTRONIC DEVICES CO LTD | LSOF, | unknown | 8542.39.00.01 | EAR99 | SOT-89 | 5 | Fixed,Positive,Single Output,Ldo | 300 mV | 200 mV | 4.182 V | 4.018 V | 4.1 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |||
|
R5510H50N
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Obsolete | 1 | RICOH ELECTRONIC DEVICES CO LTD | , | unknown | 8542.39.00.01 |