Filter Your Search
1 - 3 of 3 results
|
R4N-2014-23-1110-WTLD
Relpol SA
|
Check for Price | Yes | Active | 900 mW | 13.6 kΩ | 6 A | 250 V | 24 V | 6 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH INDICATOR | 8 mA | 88 V | 11 V | 110 V | 6A@250VAC | 6A@24VDC | 13 ms | 3 ms | CE; CSA; CUL; EAC; LR; UL; VDE | e4 | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | IP40; RT1 | NO | GOLD FLASH | SNAP ON | 21 mm | 35.5 mm | 27.4 mm | 27.4mm x 21mm x 35.5mm | RELPOL S A | unknown | EAR99 | 8536.41.00.20 | |||
|
R4N-2014-23-1110-WTL
Altech Corporation
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | ALTECH CORP | unknown | EAR99 | Altech | ||||||||||||||||||||||||||||||||||||
|
R4N-2014-23-1110-WT
Altech Corporation
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | ALTECH CORP | unknown | EAR99 | Altech |