Parametric results for: r474w14700001k under Film Capacitors

Filter Your Search

1 - 10 of 495 results

|
-
-
-
-
-
Manufacturer Part Number: r474w
Select parts from the table below to compare.
Compare
Compare
R474W347050A1K
KEMET Corporation
$1.6725 Yes Yes Not Recommended 470 nF 1 kV 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X1 440 V e3 ENEC; CUL; UL 110 °C -40 °C 2 RECTANGULAR PACKAGE Radial TRAY NO TIN 37.5 mm WIRE 22 mm 41.5 mm 11 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70 KEMET
R474W410050A1M
KEMET Corporation
$2.3174 Yes Yes Not Recommended 1 µF 1 kV 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X1 440 V e3 ENEC; CUL; UL 110 °C -40 °C 2 RECTANGULAR PACKAGE Radial TRAY NO TIN 37.5 mm WIRE 28.5 mm 41.5 mm 16 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70 KEMET
R474W410000A1M
KEMET Corporation
$2.3174 Yes Yes Not Recommended 1 µF 1 kV 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X1 440 V e3 ENEC; CUL; UL 110 °C -40 °C 2 RECTANGULAR PACKAGE Radial TRAY NO TIN 37.5 mm WIRE 28.5 mm 41.5 mm 16 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70 KEMET
R474W410000A1K
KEMET Corporation
$2.4568 Yes Yes Not Recommended 1 µF 1 kV 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X1 440 V e3 ENEC; CUL; UL 110 °C -40 °C 2 RECTANGULAR PACKAGE Radial TRAY NO TIN 37.5 mm WIRE 28.5 mm 41.5 mm 16 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70 KEMET
R474W41000001M
KEMET Corporation
$2.4775 Yes Yes Not Recommended 1 µF 1 kV 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 440 V e3 ENEC; CUL; UL 110 °C -40 °C 2 RECTANGULAR PACKAGE Radial TRAY NO TIN 37.5 mm WIRE 28.5 mm 41.5 mm 16 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70 KEMET
R474W410040A1M
KEMET Corporation
$2.5475 Yes Yes Not Recommended 1 µF 1 kV 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X1 440 V e3 ENEC; CUL; UL 110 °C -40 °C 2 RECTANGULAR PACKAGE Radial TRAY NO TIN 37.5 mm WIRE 28.5 mm 41.5 mm 16 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70 KEMET
R474W410050A1K
KEMET Corporation
$2.5818 Yes Yes Not Recommended 1 µF 1 kV 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X1 440 V e3 ENEC; CUL; UL 110 °C -40 °C 2 RECTANGULAR PACKAGE Radial TRAY NO TIN 37.5 mm WIRE 28.5 mm 41.5 mm 16 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70 KEMET
R474W34700001K
KEMET Corporation
$2.6596 Yes Yes Not Recommended 470 nF 1 kV 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 440 V e3 ENEC; CUL; UL 110 °C -40 °C 2 RECTANGULAR PACKAGE Radial TRAY NO TIN 37.5 mm WIRE 22 mm 41.5 mm 11 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70
R474W3680JB01M
KEMET Corporation
$2.8748 Not Recommended 680 nF 1 kV 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 440 V e3 ENEC; CUL; UL 110 °C -40 °C 2 RECTANGULAR PACKAGE Radial TRAY NO TIN 37.5 mm WIRE 24 mm 41.5 mm 13 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70
R474W41004001M
KEMET Corporation
$2.9881 Yes Yes Not Recommended 1 µF 1 kV 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 440 V e3 ENEC; CUL; UL 110 °C -40 °C 2 RECTANGULAR PACKAGE Radial TRAY NO TIN 37.5 mm WIRE 28.5 mm 41.5 mm 16 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70 KEMET