Parametric results for: r452003 under Electric Fuses

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: r452003
Select parts from the table below to compare.
Compare
Compare
R452003.MR
Littelfuse Inc
Check for Price Obsolete 125 V 125 V 3 A SLOW ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 50A 20 J 50 A CSA; UL e0 125 °C -55 °C SURFACE MOUNT TAPE AND REEL YES TIN LEAD END CAP 2.69 mm 2.69 mm 6.1 mm LITTELFUSE INC unknown EAR99 8536.10.00.40
R452003
Littelfuse Inc
Check for Price Obsolete 125 V 125 V 3 A SLOW ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 50 A 20 J 50 A CSA; UL e0 125 °C -55 °C SURFACE MOUNT YES TIN LEAD END CAP 2.69 mm 2.69 mm 6.1 mm LITTELFUSE INC unknown EAR99 8536.10.00.40
R452003.
Littelfuse Inc
Check for Price Obsolete 125 V 125 V 3 A SLOW ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 50A 20 J 50 A CSA; UL e0 125 °C -55 °C SURFACE MOUNT TAPE AND REEL YES TIN LEAD END CAP 2.69 mm 2.69 mm 6.1 mm LITTELFUSE INC unknown EAR99 8536.10.00.40
R452003.L
Littelfuse Inc
Check for Price Yes Yes Active 3 A TIME LAG ELECTRIC FUSE 50 A 14400 s CSA; PSE; UL e4 125 °C -55 °C NANO GOLD 2.69 mm 2.69 mm 6.1 mm LITTELFUSE INC unknown EAR99
R452003.NR
Littelfuse Inc
Check for Price Obsolete 125 V 125 V 3 A SLOW ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 50A 20 J 50 A CSA; UL e0 125 °C -55 °C SURFACE MOUNT TAPE AND REEL YES TIN LEAD END CAP 2.69 mm 2.69 mm 6.1 mm LITTELFUSE INC unknown EAR99 8536.10.00.40
R452003.MRL
Littelfuse Inc
Check for Price Yes Obsolete 125 V 125 V 3 A SLOW ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 50A 20 J 50 A CSA; UL e4 125 °C -55 °C SURFACE MOUNT TAPE AND REEL YES Gold (Au) - with Nickel (Ni) barrier END CAP 2.69 mm 2.69 mm 6.1 mm LITTELFUSE INC unknown EAR99 8536.10.00.40 ROHS COMPLIANT