Filter Your Search
1 - 2 of 2 results
|
R3116N311A-TR-FE
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 600 mV | 500 mV | 6 V | +3.1V | 1 | YES | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.2 mm | NISSHINBO MICRO DEVICES INC | compliant | Nisshinbo | ||||||||
|
R3116N311A-TR-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 600 mV | 500 mV | 6 V | +3.1V | 1 | YES | YES | DETECTOR THRESHOLD VOLTAGE IS 3.1V | VOLTAGE SUPERVISOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.2 mm | RICOH ELECTRONIC DEVICES CO LTD | unknown | SOT-23 | SOT-23, 5 PIN | 5 | EAR99 | 8542.39.00.01 |