Filter Your Search
1 - 4 of 4 results
|
R2S-2424/H
RECOM Power Inc
|
$14.3144 | Yes | Active | 24 V | 24 V | 26.4 V | 21.6 V | 22.8 V | 25.2 V | 83 mA | 1 | YES | NO | SEATED HGT CALCULATED | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XDMA-F5 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 5 | UNSPECIFIED | SOP | GWDIP5/8,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | FLAT | 2.54 mm | DUAL | 10.7 mm | 12.75 mm | 9.5 mm | RECOM POWER GMBH | SMD-8/5 | compliant | EAR99 | RECOM Power | ||
|
R2S-2424/H-R
RECOM Power Inc
|
$15.6774 | Yes | Active | 24 V | 24 V | 26.4 V | 21.6 V | 22.8 V | 25.2 V | 83 mA | 1 | YES | NO | SEATED HGT CALCULATED | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XDMA-F5 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 5 | UNSPECIFIED | SOP | GWDIP5/8,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | FLAT | 2.54 mm | DUAL | 10.7 mm | 12.75 mm | 9.5 mm | RECOM POWER GMBH | SOP, GWDIP5/8,.48 | compliant | EAR99 | RECOM Power | ||
|
R2S-2424/HP
RECOM Power Inc
|
$15.7399 | Yes | Active | 24 V | 24 V | 26.4 V | 21.6 V | 22.8 V | 25.2 V | 83 mA | 1 | YES | NO | SEATED HGT CALCULATED | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XDMA-F5 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 5 | UNSPECIFIED | SOP | GWDIP5/8,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | FLAT | 2.54 mm | DUAL | 10.7 mm | 12.75 mm | 9.5 mm | RECOM POWER GMBH | SMD-8/5 | compliant | EAR99 | RECOM Power | ||
|
R2S-2424/HP-R
RECOM Power Inc
|
Check for Price | Yes | Active | 24 V | 24 V | 26.4 V | 21.6 V | 22.8 V | 25.2 V | 83 mA | 1 | YES | NO | SEATED HGT CALCULATED | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XDMA-F5 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 5 | UNSPECIFIED | SOP | GWDIP5/8,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | FLAT | 2.54 mm | DUAL | 10.7 mm | 12.75 mm | 9.5 mm | RECOM POWER GMBH | SOP, GWDIP5/8,.48 | compliant | EAR99 | RECOM Power |