Filter Your Search
1 - 7 of 7 results
|
R29791FM
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 95 ns | OTP ROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 190 µA | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-CDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | ||||||||
|
R29791FM/883B
Teledyne e2v
|
Check for Price | No | Active | 8.192 kbit | 4 | 2KX4 | 5 V | 70 ns | OTP ROM | 1 | 2000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 170 µA | BIPOLAR | MILITARY | R-XDFP-F24 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | TELEDYNE E2V (UK) LTD | compliant | DFP, FL24,.4 | EAR99 | 8542.32.00.71 | ||||||||
|
R29791FMS
Teledyne e2v
|
Check for Price | No | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 105 ns | OTP ROM | 1 | 32 | 8.192 k | ASYNCHRONOUS | PARALLEL | 155 µA | BIPOLAR | MILITARY | R-XDFP-F24 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 24 | CERAMIC | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | TELEDYNE E2V (UK) LTD | compliant | EAR99 | 8542.32.00.71 | |||||||||
|
R29791FMS
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 95 ns | OTP ROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 190 µA | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-PDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 24 | PLASTIC/EPOXY | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.92 mm | 9.78 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | LCC-24 | ||||
|
R29791FM
Teledyne e2v
|
Check for Price | No | Active | 2.0972 Mbit | 8 | 256KX8 | 3 V | 120 ns | OTP ROM | 1 | 256000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 155 µA | 3.6 V | 2.7 V | BIPOLAR | MILITARY | R-XDFP-F24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | TELEDYNE E2V (UK) LTD | compliant | DFP, FL24,.4 | EAR99 | 8542.32.00.71 | |||||||
|
R29791FM/883B
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 95 ns | OTP ROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 190 µA | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-CDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, METAL-SEALED COFIRED | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | |||||||
|
R29791FMS
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 95 ns | OTP ROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 190 µA | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-CDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 24 | CERAMIC, METAL-SEALED COFIRED | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown |