Filter Your Search
1 - 3 of 3 results
|
R29623DM/883B
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 100 ns | OTP ROM | POWER-SWITCHED PROM | 1 | 512 | 512 words | ASYNCHRONOUS | PARALLEL | 155 µA | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP-20 | unknown | |||||||||
|
R29623DM/883B
Teledyne e2v
|
Check for Price | No | Active | 4.096 kbit | 8 | 512X8 | 5 V | 100 ns | OTP ROM | LG-MAX | 1 | 512 | 512 words | ASYNCHRONOUS | PARALLEL | 155 µA | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 25.92 mm | 7.62 mm | TELEDYNE E2V (UK) LTD | CERAMIC, DIP-20 | compliant | DIP | 20 | EAR99 | 8542.32.00.71 | ||||
|
R29623DM/883B
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 100 ns | OTP ROM | 1 | 512 | 512 words | ASYNCHRONOUS | PARALLEL | 155 µA | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, CERDIP-20 | unknown |