Filter Your Search
1 - 9 of 9 results
|
R26-32.768-12.5
Raltron Electronics Corporation
|
$0.0848 Buy | Yes | Active | 32.768 kHz | 20 ppm | 0.0042 % | 3 PPM/YEAR | 35 kΩ | 12.5 pF | D2.0XH6.5 (mm)/D0.079XH0.256 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D2.0XH6.5 (mm)/D0.079XH0.256 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.10 | RALTRON | |||||||
|
R26-32.768-12.5-EXT-5PPM
Raltron Electronics Corporation
|
$0.1149 Buy | Yes | Active | 32.768 kHz | 5 ppm | 0.0122 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | 2.1mm X 6.2mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 2.1mm X 6.2mm | RALTRON ELECTRONICS CORP | unknown | 8541.60.00.10 | ||||||||
|
R26-32.768-12.5-CL61-NS1
Raltron Electronics Corporation
|
Check for Price Buy | Yes | Active | 32.768 kHz | 20 ppm | 0.0068 % | 5 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | 2.0mm x 6.5mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 2.0mm x 6.5mm | RALTRON ELECTRONICS CORP | unknown | 8541.60.00.10 | ||||||||
|
R26-32.768-12.5-EXT-SMD-TR
Raltron Electronics Corporation
|
Check for Price Buy | Active | 32.768 kHz | 20 ppm | 0.0122 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | 85 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 1 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin (Sn) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.10 | SMD, 2 PIN | |||||||
|
R26-32.768-12.5-5
Raltron Electronics Corporation
|
Check for Price Buy | Yes | Active | 32.768 kHz | 5 ppm | 0.0122 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | 2.1mm X 6.2mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 2.1mm X 6.2mm | RALTRON ELECTRONICS CORP | compliant | |||||||||
|
R26-32.768-12.5-X-CLIP-TR-NS1
Raltron Electronics Corporation
|
Check for Price Buy | Active | 32.768 kHz | 20 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 65 kΩ | 12.5 pF | L6.0XB2.5XH2.1 (mm)/L0.236XB0.098XH0.083 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L6.0XB2.5XH2.1 (mm)/L0.236XB0.098XH0.083 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.10 | SMD, 2 PIN | |||||
|
R26-32.768-12.5-SMD-TR
Raltron Electronics Corporation
|
Check for Price Buy | Yes | Active | 32.768 kHz | 20 ppm | 0.0042 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | 1.9mm x 6.1mm | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -20 °C | 60 °C | SURFACE MOUNT | YES | TIN | 1.9mm x 6.1mm | RALTRON ELECTRONICS CORP | unknown | RALTRON | SMD, 2 PIN | |||||
|
R26-32.768-12.5-10PPM-NPB
Raltron Electronics Corporation
|
Check for Price Buy | Yes | Yes | Active | 32.768 kHz | 10 ppm | 0.004164999999999999 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 60 °C | THROUGH HOLE MOUNT | NO | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.10 | ROHS COMPLIANT PACKAGE-2 | ||||||
|
R26-32.768-12.5-10
Raltron Electronics Corporation
|
Check for Price Buy | Yes | Active | 32.768 kHz | 10 ppm | 0.0122 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | 2.1mm X 6.2mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 2.1mm X 6.2mm | RALTRON ELECTRONICS CORP | compliant |