Filter Your Search
1 - 3 of 3 results
|
R2500F-B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 200 mA | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | Not Qualified | O-PALF-W2 | 135 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
R2500F-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 4 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 2.5 kV | 1 | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.70 | DO-15 | 2 | ||||||
|
R2500F-B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 200 mA | 4 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 2.5 kV | 1 | HIGH VOLTAGE FAST RECOVERY | 30 A | 1 | 2.5 kV | Not Qualified | O-PALF-W2 | e3 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.70 | DO-15 | 2 |