Filter Your Search
1 - 10 of 744 results
|
141-49.86M-SR-25S
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 49.86 MHz | 25 ppm | 0.005 % | 5 PPM/FIRST YEAR | 40 Ω | L11.05XB4.65XH13.2 (mm)/L0.435XB0.183XH0.52 (inch) | 70 °C | SERIES - 3RD OVERTONE | AT-CUT | 50 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.2 (mm)/L0.435XB0.183XH0.52 (inch) | OSCILENT CORP | HC-49U, 2 PIN | compliant | 8541.60.00.60 | ||
|
282-30.0M-SR-25S-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 30 MHz | 70 °C | SERIES - FUNDAMENTAL | -20 °C | 70 °C | OSCILENT CORP | CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 | ||||||||||||
|
250-4.032M-SR-25S
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 4.032 MHz | 25 ppm | 0.005 % | 5 PPM/FIRST YEAR | 120 Ω | L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) | OSCILENT CORP | ROHS COMPLIANT, HC-49SM, SMD, 2 PIN | compliant | 8541.60.00.30 | ||
|
250-18.432M-SR-25S
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 18.432 MHz | 25 ppm | 0.005 % | 5 PPM/FIRST YEAR | 40 Ω | L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) | OSCILENT CORP | ROHS COMPLIANT, HC-49SM, SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
250-04.1M-SR-25S
Abracon Corporation
|
Check for Price | Yes | Active | 4.1 MHz | 25 ppm | 0.005 % | 5 PPM/FIRST YEAR | 120 Ω | 11.5mm x 5.0mm x 4.2mm | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.5mm x 5.0mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.30 | ||||
|
153-19.6608M-SR-25S-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 19.6608 MHz | 25 ppm | 0.005 % | 5 PPM/FIRST YEAR | 40 Ω | L11.05XB5.0XH3.0 (mm)/L0.435XB0.197XH0.118 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT; TR | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB5.0XH3.0 (mm)/L0.435XB0.197XH0.118 (inch) | OSCILENT CORP | HC-49US, 2 PIN | compliant | 8541.60.00.50 | ||
|
141-18.432M-SR-25S
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 18.432 MHz | 25 ppm | 0.005 % | 5 PPM/FIRST YEAR | 25 Ω | L11.05XB4.65XH13.2 (mm)/L0.435XB0.183XH0.52 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 50 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.2 (mm)/L0.435XB0.183XH0.52 (inch) | OSCILENT CORP | HC-49U, 2 PIN | compliant | 8541.60.00.50 | ||
|
151-14.7456M-SR-25S-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 14.7456 MHz | 25 ppm | 0.005 % | 5 PPM/FIRST YEAR | 40 Ω | L11.05XB5.0XH3.5 (mm)/L0.435XB0.197XH0.138 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB5.0XH3.5 (mm)/L0.435XB0.197XH0.138 (inch) | OSCILENT CORP | ROHS COMPLIANT, HC-49US, 2 PIN | compliant | 8541.60.00.50 | ||
|
151-4.9152M-SR-25S-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 4.9152 MHz | 25 ppm | 0.005 % | 5 PPM/FIRST YEAR | 100 Ω | L11.05XB5.0XH3.5 (mm)/L0.435XB0.197XH0.138 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB5.0XH3.5 (mm)/L0.435XB0.197XH0.138 (inch) | OSCILENT CORP | ROHS COMPLIANT, HC-49US, 2 PIN | compliant | 8541.60.00.30 | ||
|
251-11.0M-SR-25S
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 11 MHz | 25 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) | OSCILENT CORP | ROHS COMPLIANT, HC-49SM, SMD, 2 PIN | compliant | 8541.60.00.50 |