Filter Your Search
1 - 4 of 4 results
|
R24P05D/R8
RECOM Power Inc
|
$29.1868 | Yes | Active | 24 V | 5 V | 26.4 V | 21.6 V | 4.75 V | 5.25 V | 100 mA | 2 | NO | NO | ALSO HAS O/P VOLTAGE-NOM= -5V WITH O/P CURRENT = -100 MILLI AMP | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 1 | OUTPUT OVER CURRENT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | e3 | CB, CSA, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | RECOM Power | |||
|
R24P05D/R8/P
RECOM Power Inc
|
Check for Price | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | e3 | 255 | 5 | Tin (Sn) | RECOM POWER GMBH | , | compliant | EAR99 | 2018-06-04 | ||||||||||||||||||||||||||||||||||||||
|
R24P05D/R8/X2
RECOM Power Inc
|
Check for Price | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | e3 | 255 | 5 | Tin (Sn) | RECOM POWER GMBH | , | compliant | EAR99 | 2018-06-04 | ||||||||||||||||||||||||||||||||||||||
|
R24P05D/R8/P/X2
RECOM Power Inc
|
Check for Price | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | e3 | 255 | 5 | Tin (Sn) | RECOM POWER GMBH | , | compliant | EAR99 | 2018-06-04 |