Filter Your Search
1 - 3 of 3 results
|
R222900100
Radiall
|
Check for Price | Yes | Active | 1 | 50 Ω | 1.15 | 0.42 dB | MALE | 100 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | STRAIGHT | RF SMP CONNECTOR | APPLICABLE CABLES: RG 196; RG 178 | 5 GΩ | 1 | 12.4 GHz | -55 °C | 125 °C | PLUG | RG-196 | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | CRIMP | 0.577 inch | 0.173 inch | RADIALL S A | not_compliant | Radiall | |||||||||||
|
R222.900.100
Radiall
|
Check for Price | Yes | Active | 1 | 50 Ω | 1.15 | 0.42 dB | MALE | 100 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF SMP CONNECTOR | APPLICABLE CABLES: RG 196; RG 178 | 750VAC V | NO | 5 GΩ | 1 | 12.4 GHz | NO | NO | NO | -55 °C | 125 °C | PLUG | RG-196 | NOT SPECIFIED | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | CRIMP | 0.577 inch | 0.173 inch | RADIALL S A | not_compliant | EAR99 | 8536.69.40.10 | |||
|
R222900100W
Radiall
|
Check for Price | Yes | Active | 1 | 50 Ω | 1.15 | 0.42 dB | MALE | 100 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | STRAIGHT | RF SMP CONNECTOR | APPLICABLE CABLES: RG 196; RG 178 | 5 GΩ | 1 | 12.4 GHz | -55 °C | 125 °C | PLUG | RG-196 | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | CRIMP | 0.577 inch | 0.173 inch | RADIALL S A | compliant | Radiall | EAR99 | 8536.69.40.10 |