Filter Your Search
1 - 1 of 1 results
|
R22-5D16-12
NTE Electronics Inc
|
Check for Price | Yes | Yes | Active | 540 mW | 270 Ω | 12 A | 250 V | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 12 V | 12A@250VAC | 30 ms | 8 ms | CSA; CUL; UL | -30 °C | 70 °C | AC | THROUGH HOLE-STRAIGHT | SEALED TYPE | NO | SOLDER | 12.6 mm | 25.5 mm | 29 mm | NTE ELECTRONICS INC | unknown | EAR99 | NTE ELECTRONICS |