Filter Your Search
1 - 10 of 1,272 results
|
R219CH08EK8
IXYS UK Westcode
|
Check for Price | Obsolete | 1505 kA | 300 mA | 800 V | 1.895 kA | SCR | SINGLE | FAST | 20 µs | 100 V/us | 3 V | 9 kA | 70 mA | 640 V | TO-200AC | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | |||||
|
R219CH06CK8
IXYS Corporation
|
Check for Price | Obsolete | 1505 kA | 300 mA | 600 V | 1.895 kA | SCR | SINGLE | FAST | 20 µs | 20 V/us | 3 V | 9 kA | 70 mA | 480 V | TO-200AC | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | ||||||
|
R219CH04FJ
IXYS UK Westcode
|
Check for Price | Obsolete | 300 mA | 400 V | 1.895 kA | SCR | SINGLE | 400 V | O-MEDB-N2 | Not Qualified | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-MEDB-N2 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
R219CH10EJ0
IXYS Corporation
|
Check for Price | Obsolete | 1100 kA | 70 mA | 300 mA | 1 kV | 6.86 kA | SCR | SINGLE | 25 µs | 100 V/us | 3 V | 9 kA | 1 kV | 125 °C | -40 °C | 1 | NO | IXYS CORP | unknown | EAR99 | |||||||||||||||
|
R219CH02ELO
IXYS Corporation
|
Check for Price | Obsolete | 300 mA | 200 V | 1.4601 kA | SCR | SINGLE | HIGH RELIABILITY | 15 µs | 100 V/us | 3 V | 70 mA | 200 V | TO-200AC | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
R219CH10DJ9
IXYS UK Westcode
|
Check for Price | Obsolete | 1505 kA | 300 mA | 1 kV | 1.895 kA | SCR | SINGLE | FAST | 25 µs | 50 V/us | 3 V | 9 kA | 70 mA | 900 V | TO-200AC | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | |||||
|
R219CH10DJ9
IXYS Corporation
|
Check for Price | Obsolete | 1505 kA | 300 mA | 1 kV | 1.895 kA | SCR | SINGLE | FAST | 25 µs | 50 V/us | 3 V | 9 kA | 70 mA | 900 V | TO-200AC | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | ||||||
|
R219CH12EL0
IXYS UK Westcode
|
Check for Price | Obsolete | 1100 kA | 70 mA | 300 mA | 1.2 kV | 6.86 kA | SCR | SINGLE | 15 µs | 100 V/us | 3 V | 9 kA | 1.2 kV | 125 °C | -40 °C | 1 | NO | WESTCODE SEMICONDUCTORS LTD | , | unknown | EAR99 | ||||||||||||||
|
R219CH02EKO
IXYS Corporation
|
Check for Price | Obsolete | 300 mA | 200 V | 1.4601 kA | SCR | SINGLE | HIGH RELIABILITY | 20 µs | 100 V/us | 3 V | 70 mA | 200 V | TO-200AC | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
R219CH02DJO
IXYS UK Westcode
|
Check for Price | Obsolete | 1505 kA | 300 mA | 200 V | 1.895 kA | SCR | SINGLE | FAST | 25 µs | 50 V/us | 3 V | 9 kA | 70 mA | 200 V | TO-200AC | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 |