Filter Your Search
1 - 8 of 8 results
|
R204100
Microchip Technology Inc
|
$34.4566 | No | Active | EXCELLENT RELIABILITY | POWER | e0 | 200 °C | -65 °C | NO | TIN LEAD | MICROCHIP TECHNOLOGY INC | GLASS METAL, DO203AA(DO4), 1 PIN | compliant | ANODE | SINGLE | SILICON | RECTIFIER DIODE | 1.2 V | DO-203AA | O-MUPM-D1 | 250 A | 1 | 1 | 1 | 12 A | METAL | ROUND | POST/STUD MOUNT | Not Qualified | 1 kV | 10 µA | 5 µs | SOLDER LUG | UPPER | ||||||||||||||||
|
R20410
Microchip Technology Inc
|
$34.4566 | No | Active | EXCELLENT RELIABILITY | POWER | e0 | 200 °C | -65 °C | NO | TIN LEAD | MICROCHIP TECHNOLOGY INC | GLASS METAL, DO203AA(DO4), 1 PIN | compliant | ANODE | SINGLE | SILICON | RECTIFIER DIODE | 1.2 V | DO-203AA | O-MUPM-D1 | 250 A | 1 | 1 | 1 | 12 A | METAL | ROUND | POST/STUD MOUNT | Not Qualified | 100 V | 10 µA | 5 µs | SOLDER LUG | UPPER | ||||||||||||||||
|
R204100E3
Microsemi Corporation
|
Check for Price | Transferred | EXCELLENT RELIABILITY | POWER | 200 °C | -65 °C | NO | MICROSEMI CORP | GLASS METAL, DO203AA(DO4), 1 PIN | compliant | ANODE | SINGLE | SILICON | RECTIFIER DIODE | 1.2 V | DO-203AA | O-MUPM-D1 | 250 A | 1 | 1 | 1 | 12 A | METAL | ROUND | POST/STUD MOUNT | 1 kV | 10 µA | 5 µs | SOLDER LUG | UPPER | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
R20410
Coors Components Inc
|
Check for Price | Transferred | GENERAL PURPOSE | 200 °C | NO | COORS COMPONENTS INC | unknown | SINGLE | RECTIFIER DIODE | 1.2 V | 250 A | 1 | 1 | 12 A | 100 V | EAR99 | ||||||||||||||||||||||||||||||||||
|
R-20410
Pico Electronics Inc
|
Check for Price | No | No | Active | 10000 OHMS CT | 1000 OHMS CT | 75 MHz | 30 GHz | GENERAL PURPOSE AUDIO TRANSFORMER | AUDIO | e0 | MIL-PRF-27 | 130 °C | -55 °C | THROUGH HOLE MOUNTED | NO | Tin/Lead (Sn/Pb) | 19.1 mm | 9.5 mm | PICO ELECTRONICS INC | compliant | EAR99 | ||||||||||||||||||||||||||||
|
R20410E3
Microsemi Corporation
|
Check for Price | Transferred | EXCELLENT RELIABILITY | POWER | 200 °C | -65 °C | NO | MICROSEMI CORP | O-MUPM-D1 | compliant | ANODE | SINGLE | SILICON | RECTIFIER DIODE | 1.2 V | DO-203AA | O-MUPM-D1 | 250 A | 1 | 1 | 1 | 12 A | METAL | ROUND | POST/STUD MOUNT | 100 V | 10 µA | 5 µs | SOLDER LUG | UPPER | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
R20410
Microsemi Corporation
|
Check for Price | No | No | Transferred | EXCELLENT RELIABILITY | POWER | e0 | 200 °C | -65 °C | NO | TIN LEAD | MICROSEMI CORP | GLASS METAL, DO203AA(DO4), 1 PIN | unknown | ANODE | SINGLE | SILICON | RECTIFIER DIODE | 1.2 V | DO-203AA | O-MUPM-D1 | 250 A | 1 | 1 | 1 | 12 A | METAL | ROUND | POST/STUD MOUNT | Not Qualified | 100 V | 10 µA | 5 µs | SOLDER LUG | UPPER | EAR99 | 8541.10.00.80 | DO-203AA | 1 | |||||||||||
|
R204100
Microsemi Corporation
|
Check for Price | No | No | Transferred | EXCELLENT RELIABILITY | POWER | e0 | 200 °C | -65 °C | NO | TIN LEAD | MICROSEMI CORP | GLASS METAL, DO203AA(DO4), 1 PIN | unknown | ANODE | SINGLE | SILICON | RECTIFIER DIODE | 1.2 V | DO-203AA | O-MUPM-D1 | 250 A | 1 | 1 | 1 | 12 A | METAL | ROUND | POST/STUD MOUNT | Not Qualified | 1 kV | 10 µA | 5 µs | SOLDER LUG | UPPER | EAR99 | 8541.10.00.80 | DO-203AA | 1 |