Parametric results for: r1wv6416rsd5si under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: r1wv6416rsd5si
Select parts from the table below to compare.
Compare
Compare
R1WV6416RSD-5SI#B0
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 67.1089 Mbit 16 4MX16 3 V 55 ns STANDARD SRAM 8 COMMON 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE PARALLEL 24 µA 2 V 60 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G52 Not Qualified 2 85 °C -40 °C 260 52 PLASTIC/EPOXY TSSOP TSSOP52,.4,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 400 µm DUAL 1.2 mm 10.79 mm 8.89 mm RENESAS ELECTRONICS CORP TSOP(2) 10.79 X 10.49 MM, 0.40 MM PITCH, PLASTIC, MICRO, TSOP2-52 52 PTSB0052LB compliant Renesas Electronics
R1WV6416RSD-5SI#S0
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 67.1089 Mbit 16 4MX16 55 ns STANDARD SRAM 8 COMMON 4000000 4.1943 M ASYNCHRONOUS 3-STATE PARALLEL 24 µA 2 V 60 µA CMOS INDUSTRIAL R-PDSO-G52 Not Qualified 2 85 °C -40 °C 260 52 PLASTIC/EPOXY TSSOP TSSOP52,.4,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 400 µm DUAL RENESAS ELECTRONICS CORP TSOP(2) 52 PTSB0052LB compliant Renesas Electronics EAR99 8542.32.00.41
R1WV6416RSD-5SI
Renesas Electronics Corporation
Check for Price No No Obsolete 67.1089 Mbit 16 4MX16 3 V 55 ns STANDARD SRAM 8 COMMON 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE PARALLEL 24 µA 2.7 V 60 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G52 Not Qualified 1 85 °C -40 °C 52 PLASTIC/EPOXY TSSOP TSSOP52,.4,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 400 µm DUAL 1.2 mm 10.79 mm 8.89 mm RENESAS ELECTRONICS CORP TSOP2 10.79 X 10.49 MM, 0.40 MM PITCH, PLASTIC, MICRO, TSOP2-52 52 unknown EAR99 8542.32.00.41