Filter Your Search
1 - 2 of 2 results
|
R1S8-0505/P
RECOM Power Inc
|
$7.1723 | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G8 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 8 | UNSPECIFIED | DMA | MODULE,8LEAD,.46 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 12.75 mm | 7.5 mm | RECOM POWER GMBH | MODULE | SMD-8 | 8 | compliant | EAR99 | RECOM Power | ||
|
R1S8-0505/P-R
RECOM Power Inc
|
$9.1466 | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G8 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 8 | UNSPECIFIED | DMA | MODULE,8LEAD,.46 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 12.75 mm | 7.5 mm | RECOM POWER GMBH | MODULE | , MODULE,8LEAD,.46 | 8 | compliant | EAR99 | RECOM Power |