Filter Your Search
1 - 1 of 1 results
|
R1S12-0512-R
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 84 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G10 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 10 | UNSPECIFIED | MODULE,10LEAD,.4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SFM | SMD-12/10 | 12/10 | compliant | EAR99 | RECOM Power |