Filter Your Search
1 - 10 of 13 results
![]() |
R1RW0416DGE-0PR
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 145 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | SOJ | SOJ, SOJ44,.44 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
![]() |
R1RW0416DGE-2PI
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 130 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J44 | Not Qualified | e6 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | J BEND | 1.27 mm | DUAL | 3.55 mm | 28.57 mm | 10.16 mm | RENESAS ELECTRONICS CORP | SOJ | SOJ, SOJ44,.44 | 44 | compliant | EAR99 | 8542.32.00.41 | ||||||||
![]() |
R1RW0416DGE-2PR
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 130 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | 2 | 70 °C | 245 | 20 | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.55 mm | 28.57 mm | 10.16 mm | RENESAS ELECTRONICS CORP | SOJ | SOJ, SOJ44,.44 | 44 | compliant | EAR99 | 8542.32.00.41 | ||||||||
|
R1RW0416DGE-2PR#B0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 12 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J44 | 2 | 70 °C | 44 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.55 mm | 28.57 mm | 10.16 mm | RENESAS ELECTRONICS CORP | SOJ(44) | SOJ-44 | 44 | compliant | EAR99 | 8542.32.00.41 | PRSJ0044DA | Renesas Electronics | |||||||||||||||
|
R1RW0416DGE-2PI#B1
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | STANDARD SRAM | 3 | RENESAS ELECTRONICS CORP | SOJ | , | 44 | compliant | EAR99 | 8542.32.00.41 | PRSJ0044DA | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||||
|
R1RW0416DGE-2P
Renesas Electronics Corporation
|
Check for Price | Active | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.32.00.41 | 2020-04-14 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
R1RW0416DGE-2PR#B1
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | STANDARD SRAM | 3 | RENESAS ELECTRONICS CORP | SOJ | , | 44 | compliant | EAR99 | 8542.32.00.41 | PRSJ0044DA | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||||
|
R1RW0416DGE-2LR#B1
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | STANDARD SRAM | 3 | RENESAS ELECTRONICS CORP | SOJ | , | 44 | compliant | EAR99 | 8542.32.00.41 | PRSJ0044DA | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||||
![]() |
R1RW0416DGE-2LR
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 130 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | 2 | 70 °C | 245 | 20 | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.55 mm | 28.57 mm | 10.16 mm | RENESAS ELECTRONICS CORP | SOJ | SOJ, SOJ44,.44 | 44 | compliant | EAR99 | 8542.32.00.41 | Renesas Electronics | ||||||||
|
R1RW0416DGE-2PI#B0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 130 µA | CMOS | INDUSTRIAL | R-PDSO-J44 | Not Qualified | 2 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | SOJ(44) | 44 | compliant | EAR99 | 8542.32.00.41 | PRSJ0044DA | Renesas Electronics |