Filter Your Search
1 - 10 of 60 results
|
R1QEA7218ABG-22RB
Renesas Electronics Corporation
|
Check for Price | Active | 75.4975 Mbit | 18 | 4MX18 | 1.8 V | 450 ps | DDR SRAM | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | RENESAS ELECTRONICS CORP | LBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||||||
|
R1QEA7218ABB-20IS
Renesas Electronics Corporation
|
Check for Price | Obsolete | 75.4975 Mbit | 18 | 4MX18 | 1.8 V | 450 ps | DDR SRAM | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | RENESAS ELECTRONICS CORP | LBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||||
|
R1QEA7218ABB-19IT
Renesas Electronics Corporation
|
Check for Price | Obsolete | 75.4975 Mbit | 18 | 4MX18 | 1.8 V | 450 ps | DDR SRAM | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | RENESAS ELECTRONICS CORP | LBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||||
|
R1QEA7218ABG-22RT
Renesas Electronics Corporation
|
Check for Price | Active | 75.4975 Mbit | 18 | 4MX18 | 1.8 V | 450 ps | DDR SRAM | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | RENESAS ELECTRONICS CORP | LBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||||||
|
R1QEA7218ABG-19IA
Renesas Electronics Corporation
|
Check for Price | Obsolete | 75.4975 Mbit | 18 | 4MX18 | 1.8 V | 450 ps | DDR SRAM | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | RENESAS ELECTRONICS CORP | LBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||||
|
R1QEA7218ABG-19RT
Renesas Electronics Corporation
|
Check for Price | Active | 75.4975 Mbit | 18 | 4MX18 | 1.8 V | 450 ps | DDR SRAM | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | RENESAS ELECTRONICS CORP | LBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||||||
|
R1QEA7218ABB-20RB
Renesas Electronics Corporation
|
Check for Price | Active | 75.4975 Mbit | 18 | 4MX18 | 1.8 V | 450 ps | DDR SRAM | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | RENESAS ELECTRONICS CORP | LBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||||||
|
R1QEA7218ABB-22RB
Renesas Electronics Corporation
|
Check for Price | Active | 75.4975 Mbit | 18 | 4MX18 | 1.8 V | 450 ps | DDR SRAM | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | RENESAS ELECTRONICS CORP | LBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||||||
|
R1QEA7218ABB-19IB1
Renesas Electronics Corporation
|
Check for Price | Yes | No | End Of Life | 75.4975 Mbit | 18 | 4MX18 | 1.8 V | 450 ps | 533 MHz | DDR II PLUS SRAM | COMMON | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 1.7 V | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | 3 | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | RENESAS ELECTRONICS CORP | unknown | LBGA | 165 | PLBG0165FE | Renesas Electronics | ||||||||
|
R1QEA7218ABG-20IA0
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 75.4975 Mbit | 18 | 4MX18 | 1.8 V | 450 ps | 500 MHz | STANDARD SRAM | COMMON | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 840 mA | 1.7 V | 990 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | 3 | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | BGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8542.32.00.41 | LBGA | 165 | PLBG0165FD | Renesas Electronics |