Filter Your Search
1 - 1 of 1 results
|
R1Q2A7218ABB-40IB0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 75.4975 Mbit | 18 | 4MX18 | 1.8 V | 450 ps | 250 MHz | QDR II SRAM | SEPARATE | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 1.7 V | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | 3 | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | BGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | RENESAS ELECTRONICS CORP | LBGA | FBGA-165 | 165 | PLBG0165FE | unknown | EAR99 | 8542.32.00.41 | Renesas Electronics |