Filter Your Search
1 - 1 of 1 results
|
R1LV1616RSD-8SI
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 3 V | 85 ns | STANDARD SRAM | 8 | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 6 µA | 2.7 V | 40 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G52 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 20 | 52 | PLASTIC/EPOXY | TSSOP | TSSOP52,.4,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 400 µm | DUAL | 1.2 mm | 10.79 mm | 8.89 mm | RENESAS ELECTRONICS CORP | TSOP2 | TSSOP, TSSOP52,.4,16 | 52 | compliant | 3A991.B.2.A | 8542.32.00.41 |