Filter Your Search
1 - 2 of 2 results
|
R1EX24512ASAS0A#S0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010XDDR | 64000 | 65.536 k | SERIAL | I2C | 2 µA | 5 µA | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | SOP | 8 | PRSP0008DF | unknown | EAR99 | 8542.32.00.51 | Renesas Electronics | |||||||||||||||
|
R1EX24512ASAS0A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 2.7 V | 400 kHz | EEPROM | 1000000 ENDURANCE CYCLES; 100 YEARS DATA RETENTION | 100 | 1000000 Write/Erase Cycles | 1010XDDR | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | I2C | 2 µA | 5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.73 mm | 4.89 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOIC | 8 | compliant | EAR99 | 8542.32.00.51 | SOP, SOP8,.25 |