Filter Your Search
1 - 1 of 1 results
|
R1D10-3.309-R
RECOM Power Inc
|
$9.3064 | Yes | Yes | Active | 3.3 V | 9 V | 3.63 V | 2.97 V | 8.55 V | 9.45 V | 56 mA | 2 | YES | NO | ADDITIONAL -9 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G10 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 10 | UNSPECIFIED | DMA | MODULE,10LEAD,.4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SFM | , MODULE,10LEAD,.4 | 10 | compliant | EAR99 | RECOM Power |