Filter Your Search
1 - 1 of 1 results
|
R1D-2424/H-R
RECOM Power Inc
|
$9.3310 | Yes | Yes | Active | 24 V | 24 V | 26.4 V | 21.6 V | 22.8 V | 25.2 V | 21 mA | 2 | YES | NO | ADDITIONAL -24 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G6 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | MODULE,6LEAD,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SFM | , MODULE,6LEAD,.45 | 10/6 | compliant | EAR99 | RECOM Power |