Filter Your Search
1 - 6 of 6 results
|
R1999-105.000M
CTS Valpey Corporation
|
Check for Price | Transferred | VALPEY-FISHER CORP | unknown | ||||||||||||||||||||||||||||||
|
R1999-1.544M
MF Electronics Corp
|
Check for Price | No | Transferred | 1.544 MHz | 1.544 MHz | 105 MHz | 5 V | 80 mA | CMOS | e0 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | METAL | DILCC4,.2,200 | YES | Tin/Lead (Sn/Pb) | MF ELECTRONICS CORP | unknown | ||||||||||||||
|
R1999-105.000M
MF Electronics Corp
|
Check for Price | No | Transferred | 1.544 MHz | 105 MHz | 105 MHz | 5 V | 80 mA | CMOS | e0 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | METAL | DILCC4,.2,200 | YES | Tin/Lead (Sn/Pb) | MF ELECTRONICS CORP | unknown | DILCC4,.2,200 | |||||||||||||
|
R1999-1.544M
CTS Valpey Corporation
|
Check for Price | Transferred | VALPEY-FISHER CORP | unknown | ||||||||||||||||||||||||||||||
|
R1999-105.000M
CTS Corporation
|
Check for Price | Active | 105 MHz | 32 % | 15 pF | 5 V | HCMOS/TTL | 2 ns | NO | 2 ns | 80 mA | 5.5 V | 4.5 V | 45/55 % | 70 °C | MIL-STD-202; MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.7mm x 5.2mm x 1.9mm | CTS CORP | compliant | ||||||||||
|
R1999-1.544M
CTS Corporation
|
Check for Price | Active | 1.544 MHz | 32 % | 15 pF | 5 V | HCMOS/TTL | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 45/55 % | 70 °C | MIL-STD-202; MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.7mm x 5.2mm x 1.9mm | CTS CORP | compliant |