Filter Your Search
1 - 9 of 9 results
|
R187.406.000
Radiall
|
Check for Price | Active | SILVER (197) OVER COPPER | RF CONNECTOR | 7/16COMPOSITE | NO | NO | e4 | NO | RECEPTACLE | SILVER (197) OVER COPPER | GENERAL PURPOSE | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||
|
R187.403.100
Radiall
|
Check for Price | Active | SILVER (197) OVER COPPER | RF CONNECTOR | 7/16COMPOSITE | NO | NO | e4 | NO | RECEPTACLE | SILVER (197) OVER COPPER | WATERPROOF | RADIALL S A | unknown | |||||||||||||||||||||||||||||||||
|
R187.403.000
Radiall
|
Check for Price | Active | 50 Ω | 1.06 | 0.14 dB | FEMALE | POLYTETRAFLUOROETHYLENE | SILVER (197) OVER COPPER (20) | STRAIGHT | RF CONNECTOR | NO | 7.5 GHz | NO | NO | e4 | NO | RECEPTACLE | SILVER (197) OVER COPPER (20) | THREADED | GENERAL PURPOSE | YES | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||
|
R187406100
Radiall
|
Check for Price | Yes | Yes | Obsolete | 1 | 50 Ω | 1.1 | 0.137 dB | FEMALE | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | SILVER (197) OVER COPPER (20) | RF CONNECTOR | 7.5 GHz | NO | NO | e4 | NO | UL | -40 °C | 85 °C | RECEPTACLE | Silver (Ag) | BRONZE | THREADED | WATERPROOF | YES | SCREW | 0.854 inch | 1.484 inch | 0.638 inch | 0.854 inch | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | |||||||||||
|
R187406000
Radiall
|
Check for Price | Yes | Yes | Active | 1 | 50 Ω | 1.1 | 0.137 dB | FEMALE | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | SILVER (197) OVER COPPER (20) | RF CONNECTOR | 7.5 GHz | NO | NO | e4 | NO | UL | -40 °C | 85 °C | RECEPTACLE | Silver (Ag) | BRONZE | THREADED | GENERAL PURPOSE | YES | SCREW | 1.26 inch | 1.484 inch | 0.638 inch | 1.26 inch | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | |||||||||||
|
R187.403.010
Radiall
|
Check for Price | Active | RF CONNECTOR | R187.403.010 | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||||||
|
R187403100
Radiall
|
Check for Price | Yes | Yes | Active | 1 | 50 Ω | 1.1 | 0.137 dB | FEMALE | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | SILVER (197) OVER COPPER (20) | RF CONNECTOR | 7.5 GHz | NO | NO | e4 | NO | UL | -40 °C | 85 °C | RECEPTACLE | Silver (Ag) | BRONZE | THREADED | WATERPROOF | YES | SCREW | 0.854 inch | 1.484 inch | 0.638 inch | 0.854 inch | RADIALL S A | unknown | |||||||||||||
|
R187.406.100
Radiall
|
Check for Price | Active | SILVER (197) OVER COPPER | RF CONNECTOR | 7/16COMPOSITE | NO | NO | e4 | NO | RECEPTACLE | SILVER (197) OVER COPPER | WATERPROOF | RADIALL S A | unknown | |||||||||||||||||||||||||||||||||
|
R187403000W
Radiall
|
Check for Price | Active | 1 | 50 Ω | 1.06 | 0.05 dB | FEMALE | 500 Cycles | POLYTETRAFLUOROETHYLENE | STRAIGHT | RF 7/16 DIN CONNECTOR | 10 GΩ | 1 | 7.5 GHz | -40 °C | 85 °C | JACK | COAX | LOCKING | 1.26 inch | 0.854 inch | 1.26 inch | RADIALL S A | unknown | Radiall |