Filter Your Search
1 - 6 of 6 results
|
R1800F-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.8 kV | 1 | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-41 | PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
R1800F-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
R1800F-T/B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 500 mA | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | Not Qualified | O-PALF-W2 | 135 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||||||
|
R1800F-T/R
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 500 mA | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | Not Qualified | O-PALF-W2 | 135 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||||||
|
R1800F-T
Diodes Incorporated
|
Check for Price | Obsolete | 500 mA | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.8 kV | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIODES INC | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||
|
R1800F-T
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 500 mA | 2.5 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.8 kV | 1 | HIGH RELIABILITY | HIGH VOLTAGE FAST RECOVERY | 30 A | 1 | 1.8 kV | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | -65 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | RECTRON LTD | DO-41 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.70 | 1994-03-01 | Rectron |