Filter Your Search
1 - 4 of 4 results
|
R15P23.3D/R6.4
RECOM Power Inc
|
$23.2569 | Yes | Active | 15 V | 3.3 V | 16.5 V | 13.5 V | 3.135 V | 3.465 V | 300 mA | 2 | NO | NO | IT ALSO HAS -3.3 OUTPUT | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 15 % | 1 | 0.0707 Vrms | HYBRID | INDUSTRIAL | 2 W | 1 s | R-PSIP-P5 | CSA, EAC, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SIP | SIP5/7,.1 | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | RECOM Power | |||||
|
R15P23.3D/R6.4/X2
RECOM Power Inc
|
Check for Price | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | e3 | 255 | 5 | Tin (Sn) | RECOM POWER GMBH | compliant | EAR99 | 2018-06-05 | ||||||||||||||||||||||||||||||||||||||||
|
R15P23.3D/R6.4/P/X2
RECOM Power Inc
|
Check for Price | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | e3 | 255 | 5 | Tin (Sn) | RECOM POWER GMBH | compliant | EAR99 | 2018-06-05 | ||||||||||||||||||||||||||||||||||||||||
|
R15P23.3D/R6.4/P
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | DC-DC UNREGULATED POWER SUPPLY MODULE | e3 | 255 | 5 | Tin (Sn) | RECOM POWER GMBH | compliant | EAR99 |