Filter Your Search
1 - 10 of 14 results
|
R15P205D/P
RECOM Power Inc
|
$12.8961 | Yes | Yes | Active | 15 V | 5 V | 16.5 V | 13.5 V | 4.75 V | 5.25 V | 200 mA | 2 | NO | NO | ADDITIONAL -5 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-P5 | Not Qualified | 90 °C | -40 °C | 255 | 5 | 5 | UNSPECIFIED | SIP5/7,.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | MODULE | , SIP5/7,.1 | 7/5 | compliant | EAR99 | RECOM Power | |||||||||||
|
R15P205D
RECOM Power Inc
|
$16.2894 | Yes | Yes | Active | 15 V | 5 V | 16.5 V | 13.5 V | 4.75 V | 5.25 V | 200 mA | 2 | NO | NO | ADDITIONAL -5 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-P5 | Not Qualified | 90 °C | -40 °C | 255 | 5 | 5 | UNSPECIFIED | SIP5/7,.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | MODULE | , SIP5/7,.1 | 7/5 | compliant | EAR99 | RECOM Power | |||||||||||
|
R15P205D/R6.4
RECOM Power Inc
|
$19.5460 | Yes | Active | 15 V | 5 V | 16.5 V | 13.5 V | 4.75 V | 5.25 V | 200 mA | 2 | NO | NO | IT ALSO HAS -5V OUTPUT | DC-DC UNREGULATED POWER SUPPLY MODULE | 85 % | 15 % | 1 | 0.0707 Vrms | HYBRID | INDUSTRIAL | 2 W | 1 s | R-PSIP-P5 | CSA, EAC, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SIP | SIP5/7,.1 | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||||||
|
R15P205D/P/R6.4
RECOM Power Inc
|
$21.5166 | Yes | Active | 15 V | 5 V | 16.5 V | 13.5 V | 4.75 V | 5.25 V | 200 mA | 2 | NO | NO | IT ALSO HAS -5V OUTPUT | DC-DC UNREGULATED POWER SUPPLY MODULE | 85 % | 15 % | 1 | SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 2 W | 1 s | R-PSIP-P5 | e3 | CSA, EAC, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SIP | SIP5/7,.1 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||||
|
R15P205D/R8
RECOM Power Inc
|
$21.5891 | Yes | Active | 15 V | 5 V | 16.5 V | 13.5 V | 4.75 V | 5.25 V | 200 mA | 2 | NO | NO | IT ALSO HAS -5V OUTPUT | DC-DC UNREGULATED POWER SUPPLY MODULE | 85 % | 15 % | 1 | 0.0707 Vrms | HYBRID | INDUSTRIAL | 2 W | 1 s | R-PSIP-P5 | CSA, EAC, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SIP | SIP5/7,.1 | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||||||
|
R15P205D/P/R8
RECOM Power Inc
|
$23.7724 | Yes | Active | 15 V | 5 V | 16.5 V | 13.5 V | 4.75 V | 5.25 V | 200 mA | 2 | NO | NO | IT ALSO HAS -5V OUTPUT | DC-DC UNREGULATED POWER SUPPLY MODULE | 85 % | 15 % | 1 | SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 2 W | 1 s | R-PSIP-P5 | e3 | CSA, EAC, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SIP | SIP5/7,.1 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||||
|
R15P205D/R8/P/X2
RECOM Power Inc
|
Check for Price | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | e3 | 255 | 5 | Tin (Sn) | RECOM POWER GMBH | compliant | EAR99 | 2018-06-05 | |||||||||||||||||||||||||||||||||||||||||||||
|
R15P205D/R8/X2
RECOM Power Inc
|
Check for Price | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | e3 | 255 | 5 | Tin (Sn) | RECOM POWER GMBH | compliant | EAR99 | 2018-06-05 | |||||||||||||||||||||||||||||||||||||||||||||
|
R15P205D/R6.4/P/X2
RECOM Power Inc
|
Check for Price | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | e3 | 255 | 5 | Tin (Sn) | RECOM POWER GMBH | compliant | EAR99 | 2018-06-05 | |||||||||||||||||||||||||||||||||||||||||||||
|
R15P205D/P/X2
RECOM Power Inc
|
Check for Price | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | e3 | 255 | 5 | Tin (Sn) | RECOM POWER GMBH | , | compliant | EAR99 |