Filter Your Search
1 - 3 of 3 results
|
R1518S332B-E2-KE
New Japan Radio Co Ltd
|
Check for Price | Transferred | 36 V | 3.8 V | 3.3 V | 900 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.6 V | 50 V | 0.021252 % | 0.06 % | 1 | 3.359 V | 3.241 V | CMOS | 1.79 % | R-PDSO-G6 | 150 °C | -40 °C | 125 °C | -40 °C | AEC-Q100 | 6 | PLASTIC/EPOXY | HSOP | SOP6,.25,75 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | GULL WING | 1.905 mm | DUAL | 3.9 mm | 5.02 mm | 1.85 mm | NEW JAPAN RADIO CO LTD | HSOP-6 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||
|
R1518S332B-E2-KE
Nisshinbo Micro Devices
|
Check for Price | Active | 36 V | 3.5 V | 3.3 V | 900 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.6 V | 50 V | 0.021252 % | 0.06 % | 1 | 3.3594 V | 3.2406 V | CMOS | 1.8 % | R-PDSO-G6 | 150 °C | -40 °C | 125 °C | -40 °C | AEC-Q100 | 6 | PLASTIC/EPOXY | SOP | SOP6,.24,75 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.905 mm | DUAL | 3.9 mm | 5.02 mm | 1.85 mm | NISSHINBO MICRO DEVICES INC | unknown | Fixed,Positive,Single Output,Ldo | Nisshinbo | |||||||||
|
R1518S332B-E2-KE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 260 | 10 | RICOH ELECTRONIC DEVICES CO LTD | unknown | Fixed,Positive,Single Output,Ldo | Ricoh | EAR99 | 8542.39.00.01 |