Filter Your Search
1 - 10 of 218 results
|
R1510S011C-E2-JE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 260 | 10 | RICOH ELECTRONIC DEVICES CO LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||
|
R1510S004B-E2-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 36 V | 3.5 V | 5.6 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2 V | 1 | 5.6896 V | 5.5104 V | CMOS | 1.6 % | R-PDSO-G8 | e3 | 1 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5.2 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | HSOP-8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC | 8 | ||||
|
R1510S003A-E2-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 36 V | 3.5 V | 12 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2 V | 1 | 12.192 V | 11.808 V | CMOS | 1.6 % | R-PDSO-G8 | e3 | 1 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5.2 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | HSOP-8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC | 8 | ||||
|
R1510S009D-E2-AE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 260 | 10 | RICOH ELECTRONIC DEVICES CO LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||
|
R1510S008A-E2-FE
New Japan Radio Co Ltd
|
Check for Price | Transferred | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | NEW JAPAN RADIO CO LTD | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||
|
R1510S006B-E2-JE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 260 | 10 | RICOH ELECTRONIC DEVICES CO LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||
|
R1510S005B-E2-JE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 260 | 10 | RICOH ELECTRONIC DEVICES CO LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||
|
R1510S011A-E2-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 36 V | 3.5 V | 5 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2 V | 1 | 5.08 V | 4.92 V | CMOS | 1.6 % | R-PDSO-G8 | e3 | 1 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5.2 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | HSOP-8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC | 8 | ||||
|
R1510S005C-E2-JE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 260 | 10 | RICOH ELECTRONIC DEVICES CO LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||
|
R1510S011C-E2-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 36 V | 3.5 V | 5 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2 V | 1 | 5.08 V | 4.92 V | CMOS | 1.6 % | R-PDSO-G8 | e3 | 1 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5.2 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | HSOP-8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC | 8 |