Filter Your Search
1 - 7 of 7 results
|
R125172000
Radiall
|
$11.7300 | Yes | Yes | Active | 1 | 50 Ω | 1.52 | 0.53 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RIGHT ANGLE | RF SMA CONNECTOR | APPLICABLE CABLES: RG 188; RG 316; RG 174FTX; RG 174 | NO | 1 | 12.4 GHz | NO | NO | e4 | NO | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | THREADED | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CRIMP/SOLDER | RADIALL S A | not_compliant | EAR99 | 8536.69.40.10 | Radiall | |||||||||||||||
|
R125172001W
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | 1.25 | 0.25 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RIGHT ANGLE | RF SMA CONNECTOR | CAPTIVE CENTRE CONTACT | NO | 12.4 GHz | NO | NO | NO | PLUG | NOT APPLICABLE | NOT SPECIFIED | THREADED | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | compliant | Radiall | ||||||||||||||||||||
|
R125.172.000
Radiall
|
Check for Price | Yes | Yes | Active | 1 | 50 Ω | 1.52 | 0.53 dB | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | STEEL | NOT SPECIFIED | RIGHT ANGLE | RF SMA CONNECTOR | APPLICABLE CABLES: RG 188; RG 316; RG 174FTX; RG 174 | NO | 5 GΩ | 1 | 12.4 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | THREADED | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | NO | GOLD | CRIMP | 0.642 inch | RADIALL S A | not_compliant | EAR99 | 8536.69.40.10 | |||||||
|
R125172001
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | 1.24 | 0.1 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RIGHT ANGLE | RF SMA CONNECTOR | CAPTIVE CENTER CONTACT | NO | 18 GHz | NO | NO | e4 | NO | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | THREADED | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | compliant | Radiall | |||||||||||||||||||
|
R125.172.001
Radiall
|
Check for Price | Yes | Yes | Active | 1 | 50 Ω | 1.52 | 0.53 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RIGHT ANGLE | RF SMA CONNECTOR | APPLICABLE CABLES: RG 316; RG 188 | NO | 1 | 12.4 GHz | NO | NO | e4 | NO | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | THREADED | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | not_compliant | ||||||||||||||||||
|
R125172
Radiall
|
Check for Price | Obsolete | 1 | 50 Ω | 0.21 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | GOLD | RIGHT ANGLE | RF SMA CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-1, APPLICABLE CABLES: RG 174A/U; RG 188A/U | NO | 1 | 18 GHz | NO | YES | e4 | YES | -65 °C | 165 °C | PLUG | RG-174A/U, RG-188A/U | GOLD | BRASS | COAX | THREADED | HERMETIC | NO | CRIMP/SOLDER | 0.663 inch | RADIALL S A | unknown | |||||||||||||||||
|
R125.172.000W
Radiall
|
Check for Price | Yes | Active | 1 | 50 Ω | 1.52 | 0.528 dB | MALE | 500 Cycles | CABLE | POLYTETRAFLUORO ETHYLENE | STAINLESS STEEL | RF SMA CONNECTOR | NO | 5 GΩ | 1 | 12.4 GHz | -65 °C | 165 °C | PLUG | KX22A; KX3B; RG174; RG188; RG316 | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.25 inch | 0.642 inch | 0.25 inch | 0.453 inch | RADIALL S A | unknown | EAR99 | 8536.69.40.10 |