Filter Your Search
1 - 3 of 3 results
|
R124174123
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | 1.52 | 0.17 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | GOLD | RIGHT ANGLE | RF SMA CONNECTOR | APPLICABLE CABLE: RD 316 | NO | 12.4 GHz | NO | NO | e4 | NO | PLUG | GOLD | NOT SPECIFIED | THREADED | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | unknown | Radiall | |||||||||||||
|
R124.174.123
Radiall
|
Check for Price | Active | 1 | 50 Ω | 1.52 | 0.18 dB | MALE | 100 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | GOLD (51) OVER COPPER (98) | RIGHT ANGLE | RF SMA CONNECTOR | NO | 5 GΩ | 1 | 12.4 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | PLUG | GOLD (51) OVER COPPER (98) | BRASS | COAX | THREADED | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | NO | GOLD | CRIMP SOLDER | 0.644 inch | RADIALL S A | unknown | ||||||
|
R124174123W
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | MALE | CABLE | POLYTETRAFLUOROETHYLENE | GOLD (51) OVER COPPER (98) | RIGHT ANGLE | RF SMA CONNECTOR | APPLICABLE CABLE: RD 316 | NO | 12.4 GHz | NO | NO | e4 | NO | PLUG | GOLD | BRASS | THREADED | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | unknown | Radiall |