Parametric results for: r1163n451d-tr-fe under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: r1163n451dtrfe
Select parts from the table below to compare.
Compare
Compare
R1163N451D-TR-FE
Ricoh Electronic Devices Co Ltd
Check for Price Yes Yes Transferred 6 V 5 V 4.5 V 250 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 6.5 V 0.009 % 0.045 % 1 4.6125 V 4.3875 V CMOS 2.5 % R-PDSO-G5 e3 Not Qualified 1 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm RICOH ELECTRONIC DEVICES CO LTD SOT-23 LSSOP, 5 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo