Parametric results for: r1161d082a under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

All Filters
|
0.240.670.240.3480.4550.5630.67
-
0.30.350.30.3130.3250.3370.35
-
Manufacturer Part Number: r1161d082a
Select parts from the table below to compare.
Compare
Select Parts Part Number
R1161D082A-TR-FE
Ricoh Electronic Devices Co Ltd
R1161D082A-TR-F
Ricoh Electronic Devices Co Ltd
R1161D082A-TR-FA
Ricoh Electronic Devices Co Ltd
R1161D082A-TR
Ricoh Electronic Devices Co Ltd
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Max
Input Voltage-Min
Output Voltage1-Nom
Dropout Voltage1-Nom
Output Current1-Max
Surface Mount
Regulator Type
Dropout Voltage1-Max
Load Regulation-Max
Number of Functions Output Voltage1-Max
Output Voltage1-Min
Technology Voltage Tolerance-Max
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Feature
Yes Yes Obsolete 6 V 1.4 V 800 mV 350 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 900 mV 1 845 mV 755 mV CMOS 5.6 % R-PDSO-F6 e2 Not Qualified 1 6 PLASTIC/EPOXY HVSSOF FL6,.11,37 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH TR YES TIN SILVER FLAT 950 µm DUAL 2.8 mm 2.9 mm 900 µm RICOH ELECTRONIC DEVICES CO LTD SON HALOGEN FREE AND ROHS COMPLIANT, HSON-6 6 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
Obsolete 6 V 1.4 V 800 mV 240 mV 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 824 mV 776 mV CMOS 3 % R-PDSO-N6 Not Qualified 6 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NO LEAD 950 µm DUAL 2.8 mm 2.9 mm 900 µm RICOH ELECTRONIC DEVICES CO LTD SON HVSON, 6 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
Yes Yes Obsolete 6 V 1.4 V 800 mV 670 mV 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 900 mV 0.07 % 1 845 mV 755 mV CMOS 5.6 % R-PDSO-F6 e2 Not Qualified 6 PLASTIC/EPOXY HVSSOF FL6,.11,37 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH TR YES TIN SILVER FLAT 950 µm DUAL 2.8 mm 2.9 mm 900 µm RICOH ELECTRONIC DEVICES CO LTD SON HVSSOF, 6 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
No No Obsolete 6 V 1.4 V 800 mV 670 mV 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 900 mV 0.07 % 1 845 mV 755 mV CMOS 5.6 % R-PDSO-F6 e0 Not Qualified 1 6 PLASTIC/EPOXY HVSSOF FL6,.11,37 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH TR YES TIN LEAD FLAT 950 µm DUAL 2.8 mm 2.9 mm 900 µm RICOH ELECTRONIC DEVICES CO LTD SON HVSSOF, 6 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
Compare
R1161D082A-TR-FE
Ricoh Electronic Devices Co Ltd
Check for Price Buy Yes Yes Obsolete 6 V 1.4 V 800 mV 350 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 900 mV 1 845 mV 755 mV CMOS 5.6 % R-PDSO-F6 e2 Not Qualified 1 6 PLASTIC/EPOXY HVSSOF FL6,.11,37 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH TR YES TIN SILVER FLAT 950 µm DUAL 2.8 mm 2.9 mm 900 µm RICOH ELECTRONIC DEVICES CO LTD SON HALOGEN FREE AND ROHS COMPLIANT, HSON-6 6 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
R1161D082A-TR-F
Ricoh Electronic Devices Co Ltd
Check for Price Buy Obsolete 6 V 1.4 V 800 mV 240 mV 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 824 mV 776 mV CMOS 3 % R-PDSO-N6 Not Qualified 6 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NO LEAD 950 µm DUAL 2.8 mm 2.9 mm 900 µm RICOH ELECTRONIC DEVICES CO LTD SON HVSON, 6 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
R1161D082A-TR-FA
Ricoh Electronic Devices Co Ltd
Check for Price Buy Yes Yes Obsolete 6 V 1.4 V 800 mV 670 mV 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 900 mV 0.07 % 1 845 mV 755 mV CMOS 5.6 % R-PDSO-F6 e2 Not Qualified 6 PLASTIC/EPOXY HVSSOF FL6,.11,37 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH TR YES TIN SILVER FLAT 950 µm DUAL 2.8 mm 2.9 mm 900 µm RICOH ELECTRONIC DEVICES CO LTD SON HVSSOF, 6 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
R1161D082A-TR
Ricoh Electronic Devices Co Ltd
Check for Price Buy No No Obsolete 6 V 1.4 V 800 mV 670 mV 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 900 mV 0.07 % 1 845 mV 755 mV CMOS 5.6 % R-PDSO-F6 e0 Not Qualified 1 6 PLASTIC/EPOXY HVSSOF FL6,.11,37 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH TR YES TIN LEAD FLAT 950 µm DUAL 2.8 mm 2.9 mm 900 µm RICOH ELECTRONIC DEVICES CO LTD SON HVSSOF, 6 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo