Filter Your Search
1 - 10 of 68 results
|
R114665000
Radiall
|
$4.7457 | Yes | Yes | Active | 1 | 50 Ω | 1.2 | 0.5 dB | MALE | 500 Cycles | BOARD | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | RIGHT ANGLE | RF SMB CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-10, CAPTIVE CENTER CONTACT | 1400VAC V | NO | 1 GΩ | 1 | 4 GHz | NO | NO | e4 | NO | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SOLDER | 0.337 inch | 0.557 inch | 0.248 inch | 0.157 inch | RADIALL S A | not_compliant | Radiall | ||||||||
|
R114.664.100
Radiall
|
$5.8511 | Active | 50 Ω | 1.2 | FEMALE | BOARD | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RIGHT ANGLE | RF SMB CONNECTOR | NO | 4 GHz | NO | NO | NO | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||
|
R114673120
Radiall
|
$7.6371 | Yes | Yes | Active | 50 Ω | 1.15 | 0.06 dB | MALE | BOARD AND PANEL | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RIGHT ANGLE | RF SMB CONNECTOR | CAPTIVE CENTER CONTACT | NO | 4 GHz | NO | NO | e4 | NO | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | SOLDER | RADIALL S A | compliant | Radiall | |||||||||||||||||||
|
R114603
Radiall
|
Check for Price | Active | 50 Ω | 1.46 | 0.3 dB | MALE | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF SMB CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-10, INSERTION LOSS MAX AT 1.5GHZ | NO | 4 GHz | NO | YES | e4 | YES | RECEPTACLE | GOLD OVER NICKEL | BRASS | SNAP | GENERAL PURPOSE | YES | SOLDER | RADIALL S A | unknown | ||||||||||||||||||||||||
|
R114665040W
Radiall
|
Check for Price | Active | 50 Ω | MALE | BOARD | POLYTETRAFLUOROETHYLENE | GOLD | RIGHT ANGLE | RF SMB CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-10, CAPTIVE CENTER CONTACT | NO | 4 GHz | NO | YES | e4 | YES | RECEPTACLE | GOLD | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SOLDER | RADIALL S A | unknown | |||||||||||||||||||||||||
|
R114.603.000
Radiall
|
Check for Price | Yes | Active | 1 | 50 Ω | 1.08 | 0.06 dB | FEMALE | 500 Cycles | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF SMB CONNECTOR | NO | 1 GΩ | 1 | 4 GHz | NO | NO | NO | -65 °C | 165 °C | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | COAX | SNAP | LOCKING | HERMETIC | YES | GOLD | 0.337 inch | RADIALL S A | unknown | |||||||||||||||
|
R114665020W
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | MALE | BOARD | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RIGHT ANGLE | RF SMB CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-10, CAPTIVE CENTER CONTACT | NO | 4 GHz | NO | YES | e4 | YES | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SOLDER | RADIALL S A | not_compliant | ||||||||||||||||||||||
|
R114671000W
Radiall
|
Check for Price | Active | 50 Ω | MALE | POLYTETRAFLUOROETHYLENE | GOLD | RIGHT ANGLE | RF SMB CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-10, CAPTIVE CENTER CONTACT | NO | 4 GHz | NO | YES | e4 | YES | RECEPTACLE | GOLD | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | SOLDER | RADIALL S A | unknown | ||||||||||||||||||||||||||
|
R114666180
Radiall
|
Check for Price | Active | FEMALE | BOARD | RIGHT ANGLE | RF SMB CONNECTOR | STANDARD: MIL-C-39012 | NO | NO | NO | YES | RECEPTACLE | SNAP | GENERAL PURPOSE | NO | SOLDER | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||
|
R114665000W
Radiall
|
Check for Price | Yes | Yes | Active | 1 | 50 Ω | 1.2 | 0.5 dB | MALE | 500 Cycles | BOARD | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | RIGHT ANGLE | RF SMB CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-10, CAPTIVE CENTER CONTACT | 1400VAC V | NO | 1 GΩ | 1 | 4 GHz | NO | YES | e4 | YES | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SOLDER | 0.337 inch | 0.557 inch | 0.248 inch | 0.157 inch | RADIALL S A | compliant | Radiall | EAR99 | 8536.69.40.10 |