Parametric results for: r114169000 under RF SMB/SSMB Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: r114169000
Select parts from the table below to compare.
Compare
Compare
R114.169.000
Radiall
Check for Price Yes Active 1 50 Ω MALE PANEL POLYTETRAFLUOROETHYLENE BRASS RIGHT ANGLE RF SMB CONNECTOR 1 4 GHz -65 °C 165 °C PLUG RG-405 GOLD OVER NICKEL COAX LOCKING GOLD SOLDER 0.594 inch 0.252 inch 0.198 inch RADIALL S A unknown EAR99 8536.69.40.10
R114169000
Radiall
Check for Price Yes Yes Active 50 Ω 1.26 0.12 dB FEMALE CABLE POLYTETRAFLUOROETHYLENE NOT SPECIFIED RIGHT ANGLE RF SMB CONNECTOR STANDARDS: MIL-C-39012; IEC 169-10, CAPTIVE CENTER CONTACT NO 4 GHz NO YES e4 YES PLUG Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO SOLDER RADIALL S A compliant EAR99 8536.69.40.10 Radiall
R114169000W
Radiall
Check for Price Yes Yes Active 50 Ω 1.26 0.12 dB FEMALE CABLE POLYTETRAFLUOROETHYLENE NOT SPECIFIED RIGHT ANGLE RF SMB CONNECTOR STANDARDS: MIL-C-39012; IEC 169-10, CAPTIVE CENTER CONTACT NO 4 GHz NO YES e4 YES PLUG Gold (Au) NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO SOLDER RADIALL S A compliant Radiall