Filter Your Search
1 - 3 of 3 results
|
R114082000
Radiall
|
$5.7512 | Yes | Yes | Active | 1 | 8 mΩ | 50 Ω | 1.41 | 0.5 dB | FEMALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF SMB CONNECTOR | APPLICABLE CABLES: RG 188; RG 179; RG 187; RG 316; RG 174 | 1400VAC V | NO | 1 GΩ | 1 | 4 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | PLUG | RG174 / RG316 / RG179 | Gold (Au) | NOT SPECIFIED | COAX | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | GOLD | CRIMP | 0.77 inch | RADIALL S A | not_compliant | Radiall | ||||||
|
R114082000W
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | 1.35 | 0.05 dB | FEMALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF SMB CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-10, CAPTIVE CENTER CONTACT | NO | 4 GHz | NO | YES | e4 | YES | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | compliant | Radiall | |||||||||||||||||||
|
R114.082.000
Radiall
|
Check for Price | Yes | Active | 1 | 50 Ω | 1.41 | 0.5 dB | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF SMB CONNECTOR | APPLICABLE CABLES: RG 316; RG 187; RG 188 | 1414VAC V | NO | 1 GΩ | 1 | 4 GHz | e4 | -65 °C | 165 °C | PLUG | RG-316 | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | GOLD | CRIMP | 0.78 inch | 0.128 inch | RADIALL S A | not_compliant | EAR99 | 8536.69.40.10 |