Parametric results for: r114053000 under RF SMB/SSMB Connectors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: r114053000
Select parts from the table below to compare.
Compare
Compare
R114053000W
Radiall
Check for Price Yes Yes Active 50 Ω 1.33 0.15 dB FEMALE CABLE POLYTETRAFLUOROETHYLENE NOT SPECIFIED STRAIGHT RF SMB CONNECTOR STANDARDS: MIL-C-39012; IEC 169-10 NO 4 GHz NO YES e4 YES PLUG Gold (Au) NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO SOLDER RADIALL S A compliant
R114053000
Radiall
Check for Price Yes Yes Active 1 50 Ω 1.33 0.15 dB FEMALE CABLE POLYTETRAFLUOROETHYLENE NOT SPECIFIED STRAIGHT RF SMB CONNECTOR STANDARDS: MIL-C-39012; IEC 169-10 NO 1 4 GHz NO YES e4 YES PLUG Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO SOLDER RADIALL S A not_compliant Radiall
R114.053.000
Radiall
Check for Price Yes Yes Active 1 50 Ω 1.2 0.5 dB MALE 500 Cycles BOARD POLYTETRAFLUOROETHYLENE BRASS NOT SPECIFIED STRAIGHT RF SMB CONNECTOR APPLICABLE CABLES:RG405, CENTER CONTACT 750VAC V NO 1 GΩ 1 4 GHz NO NO e4 NO -65 °C 105 °C PLUG RG-405 GOLD OVER NICKEL NOT SPECIFIED COAX SNAP LOCKING GENERAL PURPOSE NO GOLD SOLDER 0.531 inch RADIALL S A unknown EAR99 8536.69.40.10