Parametric results for: r1112 under Other Signal Circuits

Filter Your Search

1 - 10 of 1,026 results

|
Manufacturer Part Number: r1112
Select parts from the table below to compare.
Compare
Compare
R1112N2.7BTR
Ricoh Electronic Devices Co Ltd
Check for Price No Obsolete 1 RICOH ELECTRONIC DEVICES CO LTD , unknown 8542.39.00.01
R1112N461A
Ricoh Electronic Devices Co Ltd
Check for Price Obsolete 1 YES CMOS R-PDSO-G5 Not Qualified 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 2.9 mm 1.4 mm 1.6 mm RICOH ELECTRONIC DEVICES CO LTD MINI, PLASTIC, SOT-23, 5 PIN unknown 8542.39.00.01 SOT-23 5 EAR99 Fixed,Positive,Single Output,Ldo 260 mV 6 V 2 V 150 mA 4.692 V 4.508 V 4.6 V FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 2 %
R1112N18A-TL
Ricoh Electronic Devices Co Ltd
Check for Price Obsolete 1 YES CMOS R-PDSO-G5 Not Qualified 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 2.9 mm 1.3 mm 1.6 mm RICOH ELECTRONIC DEVICES CO LTD MINI, PLASTIC, SOT-23, 5 PIN unknown 8542.39.00.01 SOT-23 5 EAR99 Fixed,Positive,Single Output,Ldo 470 mV 6 V 2 V 150 mA 1.836 V 1.764 V 1.8 V FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 2 % 280 mV 0.04 %
R1112N351B
Ricoh Electronic Devices Co Ltd
Check for Price Obsolete 1 YES CMOS R-PDSO-G5 Not Qualified 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 2.9 mm 1.4 mm 1.6 mm RICOH ELECTRONIC DEVICES CO LTD MINI, PLASTIC, SOT-23, 5 PIN unknown 8542.39.00.01 SOT-23 5 EAR99 Fixed,Positive,Single Output,Ldo 260 mV 6 V 2 V 150 mA 3.57 V 3.43 V 3.5 V FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 2 %
R1112N4.6ATL
Ricoh Electronic Devices Co Ltd
Check for Price No Obsolete 1 RICOH ELECTRONIC DEVICES CO LTD , unknown 8542.39.00.01
R1112N351B-TL-FB
Ricoh Electronic Devices Co Ltd
Check for Price Yes Yes Obsolete 1 YES CMOS e6 R-PDSO-G5 Not Qualified 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN BISMUTH GULL WING 950 µm DUAL 2.9 mm 1.4 mm 1.6 mm RICOH ELECTRONIC DEVICES CO LTD LSSOP, unknown 8542.39.00.01 SOT-23 5 EAR99 Fixed,Positive,Single Output,Ldo 260 mV 6 V 4 V 150 mA 3.57 V 3.43 V 3.5 V FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 2 % 190 mV 0.04 %
R1112N26A-TR
Ricoh Electronic Devices Co Ltd
Check for Price Obsolete 1 YES CMOS R-PDSO-G5 Not Qualified 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR GULL WING 950 µm DUAL 2.9 mm 1.3 mm 1.6 mm RICOH ELECTRONIC DEVICES CO LTD MINI, PLASTIC, SOT-23, 5 PIN unknown 8542.39.00.01 SOT-23 5 EAR99 Fixed,Positive,Single Output,Ldo 290 mV 6 V 2 V 150 mA 2.652 V 2.548 V 2.6 V FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 2 % 200 mV 0.04 %
R1112N501B-TL
Ricoh Electronic Devices Co Ltd
Check for Price No No Obsolete 1 YES CMOS e0 R-PDSO-G5 Not Qualified 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN LEAD GULL WING 950 µm DUAL 2.9 mm 1.4 mm 1.6 mm RICOH ELECTRONIC DEVICES CO LTD MINI, PLASTIC, SOT-23, 5 PIN unknown 8542.39.00.01 SOT-23 5 EAR99 Fixed,Positive,Single Output,Ldo 260 mV 6 V 5.5 V 150 mA 5.1 V 4.9 V 5 V FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 2 % 190 mV 0.04 %
R1112N191B-TL
Ricoh Electronic Devices Co Ltd
Check for Price No No Obsolete 1 YES CMOS e0 R-PDSO-G5 Not Qualified 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN LEAD GULL WING 950 µm DUAL 2.9 mm 1.4 mm 1.6 mm RICOH ELECTRONIC DEVICES CO LTD LSSOP, unknown 8542.39.00.01 SOT-23 5 EAR99 Fixed,Positive,Single Output,Ldo 350 mV 6 V 2.4 V 150 mA 1.938 V 1.862 V 1.9 V FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 2 % 250 mV 0.04 %
R1112N231A-TR-F
Ricoh Electronic Devices Co Ltd
Check for Price Yes Yes Obsolete YES e3 R-PDSO-G5 Not Qualified 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL RICOH ELECTRONIC DEVICES CO LTD , unknown 8542.39.00.01 SOT-23 5 EAR99 Fixed,Positive,Single Output,Ldo FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR