Parametric results for: r10007rr03q under Rotary Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: r10007rr03q
Select parts from the table below to compare.
Compare
Compare
R10007RR03Q
C&K
$6.9300 Yes Yes Active 500 mA 125 V 10000 Cycle(s) 0.01 mΩ 1 10 SP10T LATCHED SILVER ROTARY SWITCH FLAT TYPE ROHS COMPLIANT 5A@125VAC .5A@125VDC 5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 95 °C PANEL MOUNT-THREADED NYLON 3/8-32 COPPER SILVER MAKE-BEFORE-BREAK COPPER NYLON 36 deg EPOXY NO Silver (Ag) COPPER SOLDER 0.5 inch 6.99 mm 23.37 mm 0.3 inch C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.20 C & K COMPONENTS
R10007RR03QE
C&K
Check for Price Yes Yes Active 500 mA 125 V 10000 Cycle(s) 0.01 mΩ 1 10 SP10T LATCHED SILVER ROTARY SWITCH FLAT TYPE ROHS COMPLIANT 5A@125VAC .5A@125VDC 5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 95 °C PANEL MOUNT-THREADED NYLON 3/8-32 COPPER ALLOY SILVER MAKE-BEFORE-BREAK COPPER ALLOY NYLON 36 deg EPOXY TERMINAL SEALED NO Silver (Ag) COPPER ALLOY SOLDER 0.5 inch 6.99 mm 23.37 mm 0.25 inch 0.3 inch C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20