Filter Your Search
1 - 10 of 49 results
|
CHR0603100KOHMS2%100PPM
Riedon
|
Check for Price | Yes | Active | 100 kΩ | 2 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | RATED AC VOLTAGE (V): 75 | YES | 155 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 7/13 INCH | WRAPAROUND | 400 µm | 1.5 mm | 800 µm | RIEDON INC | CHIP | compliant | |||||||||||||
|
WCR0603-100GI
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 100 Ω | 2 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7/10 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | WELWYN COMPONENTS LTD | , 0603 | compliant | EAR99 | |||||||||||||
|
WCR0603-100RJI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 100 Ω | 5 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | ||||||||||||||
|
WCR0603-100RJI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 100 Ω | 5 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | WELWYN COMPONENTS LTD | , 0603 | compliant | EAR99 | ||||||||||||
|
WCR0603-100RFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | TT Electronics | ||||||
|
WCR0603-100FI
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7/10 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | TT ELECTRONICS PLC | , 0603 | compliant | ||||||||||||||
|
CHR0603100KOHMS5%50PPM
Riedon
|
Check for Price | Yes | Active | 100 kΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | RATED AC VOLTAGE (V): 150 | YES | 125 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 7/13 INCH | WRAPAROUND | 400 µm | 1.5 mm | 800 µm | RIEDON INC | CHIP | compliant | |||||||||||||
|
CHR0603100KOHMS1%100PPM
Riedon
|
Check for Price | Yes | Active | 100 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 75 | YES | 155 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 7/13 INCH | WRAPAROUND | 400 µm | 1.5 mm | 800 µm | RIEDON INC | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
NMCR0603100K1%G
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 100 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | NMCR | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | ||||||||||||
|
GWCR0603-100KFT5
TT Electronics Resistors
|
Check for Price | Active | 100 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | unknown | EAR99 | 8533.21.00.30 | TT Electronics |