Parametric results for: r05p215s under Power Supply Modules

Filter Your Search

1 - 10 of 19 results

|
-
Manufacturer Part Number: r05p215s
Select parts from the table below to compare.
Compare
Compare
R05P215S/P
RECOM Power Inc
$13.2571 Yes Yes Active 5 V 15 V 5.5 V 4.5 V 14.25 V 15.75 V 132 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 2 W R-XSMA-P4 Not Qualified 90 °C -40 °C 255 5 4 UNSPECIFIED SIP4/7,.1 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm SINGLE 9.8 mm 19.5 mm 13 mm RECOM POWER GMBH MODULE Module-4 7/4 compliant EAR99 RECOM Power
R05P215S/X2
RECOM Power Inc
$18.9230 Yes Yes Active 5 V 15 V 5.5 V 4.5 V 14.25 V 15.75 V 132 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 2 W R-XSMA-P4 Not Qualified 90 °C -40 °C 255 5 4 UNSPECIFIED SIP4/7,.1 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm SINGLE 9.8 mm 19.5 mm 13 mm RECOM POWER GMBH MODULE , SIP4/7,.1 7/4 compliant EAR99 RECOM Power
R05P215S/P/X2
RECOM Power Inc
$20.8198 Yes Yes Active 5 V 15 V 5.5 V 4.5 V 14.25 V 15.75 V 132 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 2 W R-XSMA-P4 Not Qualified 90 °C -40 °C 255 5 4 UNSPECIFIED SIP4/7,.1 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm SINGLE 9.8 mm 19.5 mm 13 mm RECOM POWER GMBH MODULE , SIP4/7,.1 7/4 compliant EAR99 RECOM Power
R05P215S/P/R8
RECOM Power Inc
$21.0842 Yes Active 5 V 15 V 5.5 V 4.5 V 14.25 V 15.75 V 133 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 88 % 10 % 1 SHORT CIRCUIT 0.0707 Vrms HYBRID 2 W 1 s R-PSIP-P4 e3 CSA, EAC, EN, IEC, UL 85 °C -40 °C 255 5 4 PLASTIC/EPOXY SIP SIP4/7,.1 RECTANGULAR IN-LINE NO Tin (Sn) PIN/PEG 2.54 mm SINGLE 9.8 mm 19.5 mm 13 mm RECOM POWER GMBH , compliant EAR99 RECOM Power
R05P215S/P/X2/R6.4
RECOM Power Inc
$27.7579 Yes Active 5 V 15 V 5.5 V 4.5 V 14.25 V 15.75 V 133 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 88 % 10 % 1 SHORT CIRCUIT 0.0707 Vrms HYBRID 2 W 1 s R-PSIP-P4 e3 CSA, EAC, EN, IEC, UL 85 °C -40 °C 255 5 4 PLASTIC/EPOXY SIP SIP4/7,.1 RECTANGULAR IN-LINE NO Tin (Sn) PIN/PEG 2.54 mm SINGLE 9.8 mm 19.5 mm 13 mm RECOM POWER GMBH , compliant EAR99 RECOM Power
R05P215S/X2/R8
RECOM Power Inc
$27.7579 Yes Active 5 V 15 V 5.5 V 4.5 V 14.25 V 15.75 V 133 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 88 % 10 % 1 0.0707 Vrms HYBRID 2 W 1 s R-PSIP-P4 e3 CSA, EAC, EN, IEC, UL 85 °C -40 °C 255 5 4 PLASTIC/EPOXY SIP SIP4/7,.1 RECTANGULAR IN-LINE NO Tin (Sn) PIN/PEG 2.54 mm SINGLE 9.8 mm 19.5 mm 13 mm RECOM POWER GMBH , compliant EAR99 RECOM Power
R05P215S/P/X2/R8
RECOM Power Inc
$30.5194 Yes Active 5 V 15 V 5.5 V 4.5 V 14.25 V 15.75 V 133 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 88 % 10 % 1 SHORT CIRCUIT 0.0707 Vrms HYBRID 2 W 1 s R-PSIP-P4 e3 CSA, EAC, EN, IEC, UL 85 °C -40 °C 255 5 4 PLASTIC/EPOXY SIP SIP4/7,.1 RECTANGULAR IN-LINE NO Tin (Sn) PIN/PEG 2.54 mm SINGLE 9.8 mm 19.5 mm 13 mm RECOM POWER GMBH , compliant EAR99 RECOM Power
R05P215S/R8
RECOM Power Inc
Check for Price Yes Active 5 V 15 V 5.5 V 4.5 V 14.25 V 15.75 V 133 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 88 % 10 % 1 0.0707 Vrms HYBRID INDUSTRIAL 2 W 1 s R-PSIP-P4 CSA, EAC, EN, IEC, UL 85 °C -40 °C 255 5 4 PLASTIC/EPOXY SIP SIP4/7,.1 RECTANGULAR IN-LINE NO PIN/PEG 2.54 mm SINGLE 9.8 mm 19.5 mm 13 mm RECOM POWER GMBH SIP-7/5 compliant EAR99 RECOM Power
R05P215S/R6.4/P/X2
RECOM Power Inc
Check for Price Yes Active e3 255 5 Tin (Sn) RECOM POWER GMBH , compliant EAR99 2018-06-05
R05P215S/R8/P/X2
RECOM Power Inc
Check for Price Yes Active e3 255 5 Tin (Sn) RECOM POWER GMBH , compliant EAR99 2018-06-05