Parametric results for: r0.25d10-2415 under Power Supply Modules

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: r025d102415
Select parts from the table below to compare.
Compare
Compare
R0.25D10-2415-R
RECOM Power Inc
$12.9026 Yes Active 24 V 15 V 26.4 V 21.6 V 13.95 V 16.05 V 8.3 mA 2 YES DC-DC UNREGULATED POWER SUPPLY MODULE 1 INDUSTRIAL 250 mW R-PDSO-G10 Not Qualified 100 °C -40 °C 245 30 10 PLASTIC/EPOXY SOP GWDIP10,.44 RECTANGULAR SMALL OUTLINE YES GULL WING 2.54 mm DUAL RECOM POWER GMBH compliant EAR99 RECOM Power
R0.25D10-2415/P-R
RECOM Power Inc
$14.1514 Yes Active 24 V 15 V 26.4 V 21.6 V 13.95 V 16.05 V 8.3 mA 2 YES DC-DC UNREGULATED POWER SUPPLY MODULE 1 INDUSTRIAL 250 mW R-PDSO-G10 Not Qualified 100 °C -40 °C 245 30 10 PLASTIC/EPOXY SOP GWDIP10,.44 RECTANGULAR SMALL OUTLINE YES GULL WING 2.54 mm DUAL RECOM POWER GMBH compliant EAR99 RECOM Power
R0.25D10-2415
RECOM Power Inc
$15.6000 Yes Active 24 V 15 V 26.4 V 21.6 V 13.95 V 16.05 V 8.3 mA 2 YES DC-DC UNREGULATED POWER SUPPLY MODULE 1 INDUSTRIAL 250 mW R-PDSO-G10 Not Qualified 100 °C -40 °C 255 5 10 PLASTIC/EPOXY SOP GWDIP10,.44 RECTANGULAR SMALL OUTLINE YES GULL WING 2.54 mm DUAL RECOM POWER GMBH compliant EAR99 RECOM Power SOP, GWDIP10,.44
R0.25D10-2415/P
RECOM Power Inc
$17.1180 Yes Active 24 V 15 V 26.4 V 21.6 V 13.95 V 16.05 V 8.3 mA 2 YES DC-DC UNREGULATED POWER SUPPLY MODULE 1 INDUSTRIAL 250 mW R-PDSO-G10 Not Qualified 100 °C -40 °C 255 5 10 PLASTIC/EPOXY SOP GWDIP10,.44 RECTANGULAR SMALL OUTLINE YES GULL WING 2.54 mm DUAL RECOM POWER GMBH compliant EAR99 RECOM Power SOP, GWDIP10,.44
R0.25D10-2415/HP-R
RECOM Power Inc
Check for Price Yes Active e1 Tin/Silver/Copper (Sn/Ag/Cu) RECOM POWER GMBH compliant EAR99