Filter Your Search
1 - 10 of 24 results
|
R593F73148
Radiall
|
Check for Price | Active | 4.8 W | 120 Ω | 26.5 GHz | 10000000 Cycle(s) | DPDT | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 200 mA | 24 V | 0.86 dB | 65 dB | 15 ms | 1.65 | -25 °C | 75 °C | PANEL MOUNT | NO | CONNECTOR | 32.4 mm | 54.8 mm | 32.4 mm | 32.4mm x 32.4mm x 54.8mm | RADIALL S A | unknown | EAR99 | |||
|
R593473148R
Radiall
|
Check for Price | Active | 4.8 W | 120 Ω | 20 GHz | 10000000 Cycle(s) | DPDT | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 200 mA | 24 V | 0.7 dB | 80 dB | 15 ms | 1.65 | -25 °C | 75 °C | PANEL MOUNT | NO | CONNECTOR | 32.4 mm | 54.8 mm | 32.4 mm | 32.4mm x 32.4mm x 54.8mm | RADIALL S A | unknown | EAR99 | |||
|
R593F73149R
Radiall
|
Check for Price | Active | 4.8 W | 120 Ω | 26.5 GHz | 10000000 Cycle(s) | DPDT | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 200 mA | 24 V | 0.86 dB | 65 dB | 15 ms | 1.65 | -25 °C | 75 °C | PANEL MOUNT | NO | CONNECTOR | 32.4 mm | 54.8 mm | 32.4 mm | 32.4mm x 32.4mm x 54.8mm | RADIALL S A | unknown | EAR99 | |||
|
R593F73148C
Radiall
|
Check for Price | Active | 4.8 W | 120 Ω | 26.5 GHz | 10000000 Cycle(s) | DPDT | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 200 mA | 24 V | 0.86 dB | 65 dB | 15 ms | 1.65 | -25 °C | 75 °C | PANEL MOUNT | NO | CONNECTOR | 32.4 mm | 54.8 mm | 32.4 mm | 32.4mm x 32.4mm x 54.8mm | RADIALL S A | unknown | EAR99 | |||
|
R593F73148R
Radiall
|
Check for Price | Active | 4.8 W | 120 Ω | 26.5 GHz | 10000000 Cycle(s) | DPDT | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 200 mA | 24 V | 0.86 dB | 65 dB | 15 ms | 1.65 | -25 °C | 75 °C | PANEL MOUNT | NO | CONNECTOR | 32.4 mm | 54.8 mm | 32.4 mm | 32.4mm x 32.4mm x 54.8mm | RADIALL S A | unknown | EAR99 | |||
|
R593373148
Radiall
|
Check for Price | Active | 4.8 W | 120 Ω | 6 GHz | 10000000 Cycle(s) | DPDT | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 200 mA | 24 V | 0.35 dB | 100 dB | 15 ms | 1.2 | -25 °C | 75 °C | PANEL MOUNT | NO | CONNECTOR | 32.4 mm | 54.8 mm | 32.4 mm | 32.4mm x 32.4mm x 54.8mm | RADIALL S A | unknown | EAR99 | Radiall | ||
|
R593873149
Radiall
|
Check for Price | Active | 4.8 W | 120 Ω | 40 GHz | 5000000 Cycle(s) | DPDT | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 200 mA | 24 V | 1.2 dB | 60 dB | 15 ms | 1.7 | -25 °C | 75 °C | PANEL MOUNT | NO | CONNECTOR | 32.4 mm | 54.8 mm | 32.4 mm | 32.4mm x 32.4mm x 54.8mm | RADIALL S A | unknown | EAR99 | |||
|
R593F73149
Radiall
|
Check for Price | Active | 4.8 W | 120 Ω | 26.5 GHz | 10000000 Cycle(s) | DPDT | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 200 mA | 24 V | 0.86 dB | 65 dB | 15 ms | 1.65 | -25 °C | 75 °C | PANEL MOUNT | NO | CONNECTOR | 32.4 mm | 54.8 mm | 32.4 mm | 32.4mm x 32.4mm x 54.8mm | RADIALL S A | unknown | EAR99 | |||
|
R593473148
Radiall
|
Check for Price | Active | 4.8 W | 120 Ω | 20 GHz | 10000000 Cycle(s) | DPDT | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 200 mA | 24 V | 0.7 dB | 80 dB | 15 ms | 1.65 | -25 °C | 75 °C | PANEL MOUNT | NO | CONNECTOR | 32.4 mm | 54.8 mm | 32.4 mm | 32.4mm x 32.4mm x 54.8mm | RADIALL S A | unknown | EAR99 | Radiall | ||
|
R593873148
Radiall
|
Check for Price | Active | 4.8 W | 120 Ω | 40 GHz | 5000000 Cycle(s) | DPDT | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 200 mA | 24 V | 1.2 dB | 60 dB | 15 ms | 1.7 | -25 °C | 75 °C | PANEL MOUNT | NO | CONNECTOR | 32.4 mm | 54.8 mm | 32.4 mm | 32.4mm x 32.4mm x 54.8mm | RADIALL S A | unknown | EAR99 | Radiall |