Filter Your Search
1 - 10 of 56,455 results
|
WCR1206-43KFI
TT Electronics Welwyn Components
|
$0.0044 | Yes | Yes | Active | 43 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | WELWYN COMPONENTS LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | ||||||
|
WCR1206-100KFI
TT Electronics Welwyn Components
|
$0.0044 | Yes | Yes | Active | 100 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | WELWYN COMPONENTS LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | ||||||
|
WCR1206-7K5FI
TT Electronics Welwyn Components
|
$0.0044 | Yes | Yes | Active | 7.5 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | WELWYN COMPONENTS LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | ||||||
|
WCR1206-6K8FI
TT Electronics Welwyn Components
|
$0.0044 | Yes | Yes | Active | 6.8 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | WELWYN COMPONENTS LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | ||||||
|
WCR1206-300RFI
TT Electronics Welwyn Components
|
$0.0049 | Yes | Yes | Active | 300 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | WELWYN COMPONENTS LTD | , 1206 | compliant | EAR99 | ||||||
|
WCR1206-4K7FI
TT Electronics Welwyn Components
|
$0.0049 | Yes | Yes | Active | 4.7 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | WELWYN COMPONENTS LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | ||||||
|
WCR1206-2K2FI
TT Electronics Welwyn Components
|
$0.0082 | Yes | Yes | Active | 2.2 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | WELWYN COMPONENTS LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CR1206AFX-10R0EAS
Bourns Inc
|
$0.0105 | Yes | Active | 10 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | BOURNS INC | compliant | EAR99 | 8533.21.00.30 | Bourns | |||||
|
CR1206AFX-6802EAS
Bourns Inc
|
$0.0112 | Yes | Active | 68 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | BOURNS INC | compliant | EAR99 | 8533.21.00.30 | Bourns | |||||
|
CR1206AFX-4753EAS
Bourns Inc
|
$0.0115 | Yes | Active | 475 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | BOURNS INC | compliant | EAR99 | 8533.21.00.30 | Bourns |